ideal-tek ES141TX.CR.BGO ESD Safe 38 AWG Flush Cutter
- RS Stock No.:
- 282-7632
- Mfr. Part No.:
- ES141TX.CR.BGO
- Manufacturer:
- ideal-tek
Subtotal (1 unit)*
€217.55
(exc. VAT)
€267.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €217.55 |
*price indicative
- RS Stock No.:
- 282-7632
- Mfr. Part No.:
- ES141TX.CR.BGO
- Manufacturer:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Cutter | |
| Non-Sparking | No | |
| Overall Length | 120mm | |
| Jaw Length | 9.5mm | |
| VDE/1000V Approved | No | |
| Jaw Material | Tungsten Carbide | |
| ESD Safe | Yes | |
| Material Cut | Soft Wire | |
| Maximum Cutting Capacity | 38AWG | |
| Standards/Approvals | No | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Cutter | ||
Non-Sparking No | ||
Overall Length 120mm | ||
Jaw Length 9.5mm | ||
VDE/1000V Approved No | ||
Jaw Material Tungsten Carbide | ||
ESD Safe Yes | ||
Material Cut Soft Wire | ||
Maximum Cutting Capacity 38AWG | ||
Standards/Approvals No | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The ideal-tek High Precision Cutter belonging to the small Tungsten Carbide cutters family. The oval geometry provides excellent resistance, while the cutter head dimensions offer the best advantage to access small areas. The short blade length transmits the full cutting force of operator.
RoHS compliant
Sandblasted body finish
ESD Ergo tek slim handle
Related links
- ideal-tek ES351TX.CR.BGO ESD Safe 23 AWG Flush Cutter
- ideal-tek PC170E.IT ESD Safe 16 AWG Flush Cutter
- ideal-tek PC170WE.IT ESD Safe 16 AWG Flush Cutter
- ideal-tek PC3058E.IT ESD Safe 14 AWG Flush Cutter
- ideal-tek ES5151.CR.BG ESD Safe 14 AWG Flush Cutter
- ideal-tek PC58E.IT ESD Safe 12 AWG Semi-Flush Cutter
- Weller Xcelite 175MVN ESD Safe 20 AWG Flush Cutter
- ideal-tek ES5150.CR.BG ESD Safe 14 AWG Semi-Flush Cutter
