RS PRO Manual Depaneling Tool for PCBs

Subtotal (1 unit)*

€65.91

(exc. VAT)

€81.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.91

*price indicative

RS Stock No.:
429-661
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Manual Depaneling Tool

Accessory Type

PCB Separator Pliers

For Use With

PCBs

Standards/Approvals

IEC 61340-5-1

COO (Country of Origin):
IT

RS PRO ESD PCB Separator Plier, Blade Thickness 2.5mm (0.098’’)


The RS PRO ESD PCB Separator Plier is a manual depaneling tool designed for efficiently separating printed circuit boards (PCBs). It offers a quick, economical, and safe solution for obtaining well-finished cut surfaces, making it ideal for precision electronic work.

Features and Benefits


Made in Italy with high carbon steel: Ensures durability and long-lasting performance

Anti-reflection phosphating surface treatment: Provides an accurate view of the work being carried out

Joined with grounded holes and surfaces: Allows precise movements for accurate cutting

Anti-slip bi-material dolphin handle: Ergonomically designed for a safe, light, and comfortable grip, even during extended use

Manual depaneling tool: Separates PCBs quickly and safely, with a maximum isthmus length of 3 mm

Blade size 2.5mm (0.098”): Suitable for precise cutting tasks

Maximum PCB thickness 1.6mm: Compatible with a variety of PCB sizes

Minimum isthmus distance 11mm: Ensures effective separation without damaging components

Maximum cutting force 7kg: Provides sufficient force for efficient cutting

Applications


Electronics manufacturing

PCB assembly

Repair and maintenance of electronic devices

Additional Information


ESD Safe: Protects sensitive electronic components from electrostatic discharge

Material: High carbon steel for enhanced strength and reliability

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy