Subtotal (1 unit)*
€65.91
(exc. VAT)
€81.07
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.91 |
*price indicative
- RS Stock No.:
- 429-769
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Manual Depaneling Tool | |
| Accessory Type | ESD PCB Separator Pliers | |
| For Use With | PCBs | |
| Standards/Approvals | IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Manual Depaneling Tool | ||
Accessory Type ESD PCB Separator Pliers | ||
For Use With PCBs | ||
Standards/Approvals IEC 61340-5-1 | ||
- COO (Country of Origin):
- IT
RS PRO ESD PCB Separator Plier, Blade Thickness 2.3mm-0.090
The RS PRO ESD PCB separator plier is a manual depaneling tool designed for efficiently separating PCBs. It offers a quick, economic, and safe method to achieve well-finished cut surfaces, making it ideal for precision tasks in electronics manufacturing.
Features and Benefits
Made in Italy with high carbon steel: Ensures durability and longevity of the tool
Anti-reflection phosphating surface treatment: Provides an accurate view of the work being carried out
Joined with grounded holes and surfaces: Allows precise movements for accurate cutting
Anti-slip bi-material dolphin handle: Offers a safe, light, and comfortable grip for prolonged use
Designed for quick and economic PCB separation: Achieves well-finished cut surfaces with a maximum isthmus length of 3 mm
Blade size 2.3mm (0.090): Suitable for precise cutting tasks
Maximum PCB thickness 1.6mm: Compatible with standard PCB sizes
Minimum isthmus distance 11mm: Ensures effective separation
Maximum cutting force 7kg: Provides sufficient power for manual operations
Applications
Electronics manufacturing
PCB assembly
Prototyping
Repair and maintenance
Additional Information
ESD Safe: Suitable for use in electrostatic-sensitive environments
Material: Constructed from high carbon steel for enhanced performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
