RS PRO ESD Safe 12 AWG Strong Bevelled-Edge Bevelled-Edge Cutter
- RS Stock No.:
- 429-727
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€48.68
(exc. VAT)
€59.88
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.68 |
*price indicative
- RS Stock No.:
- 429-727
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bevelled-Edge Cutter | |
| Sub Type | Medium Head | |
| Overall Length | 138mm | |
| Application | Electronic Applications | |
| ESD Safe | Yes | |
| Jaw Material | High Carbon Steel | |
| Grip Material | Bi-Material | |
| Handle Material | Bi-Material | |
| Maximum Cutting Capacity | 12AWG | |
| Standards/Approvals | IEC 61340-5-1 | |
| Cut Type | Strong Bevelled-Edge | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bevelled-Edge Cutter | ||
Sub Type Medium Head | ||
Overall Length 138mm | ||
Application Electronic Applications | ||
ESD Safe Yes | ||
Jaw Material High Carbon Steel | ||
Grip Material Bi-Material | ||
Handle Material Bi-Material | ||
Maximum Cutting Capacity 12AWG | ||
Standards/Approvals IEC 61340-5-1 | ||
Cut Type Strong Bevelled-Edge | ||
- COO (Country of Origin):
- IT
RS PRO Bevelled-Edge Cutter, ESD Safe, Steel
The RS PRO Bevelled-Edge Cutter is designed for precision cutting in electronics applications. With its bevelled cutting edge and ESD-safe properties, it ensures safe and accurate handling of sensitive components. Ideal for professionals requiring a reliable tool for intricate work.
Features and Benefits
Bevelled-edge cutter: Provides precise cutting for specific electronics applications
Steel thickness 5 mm: Ensures durability and long-lasting performance
Tool length 138 mm: Offers a comfortable reach for various tasks
Made in Italy with high carbon steel: Guarantees quality and robustness
Anti-reflection phosphating surface treatment: Ensures an accurate view of the work being carried out
Grounded holes and surfaces: Allows precise movements and control
Anti-slip bi-material dolphin handle: Provides a safe, light, and comfortable grip for extended use
ESD-safe version: Protects sensitive electronic components from electrostatic discharge
Applications
Electronics assembly
Precision engineering
Telecommunications
Additional Information
Grip model St.: Ergonomically designed for operator comfort
Cutting Capacity: Suitable for copper wire up to 2.05 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO ESD Safe 12 AWG Bevelled Edge Bevelled-Edge Cutter
- RS PRO 2.05 mm Bevelled Edge Bevelled-Edge Cutter
- RS PRO ESD Safe 10 AWG Bevelled Edge Nipper & Diagonal Cutter
- RS PRO ESD Safe 12 AWG Flush Flush Cutter
- ideal-tek PC58E.IT ESD Safe 12 AWG Semi-Flush Cutter
- ideal-tek ESD Safe 12 AWG Semi-Flush Side cutter
- Weller Xcelite S55SNN ESD Safe Bevelled Edge Diagonal Cutting Plier
- Weller Xcelite 55CGNN ESD Safe Bevelled Edge Diagonal Cutting Plier
