Subtotal (1 unit)*
€38.23
(exc. VAT)
€47.02
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 02 November 2026
- Plus 40 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.23 |
*price indicative
- RS Stock No.:
- 429-730
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flush Cutter | |
| Sub Type | Medium Head | |
| Overall Length | 138mm | |
| ESD Safe | Yes | |
| Jaw Material | Steel | |
| Handle Material | Bi-Material | |
| Grip Material | Bi-Material | |
| Maximum Cutting Capacity | 12AWG | |
| Standards/Approvals | IEC 61340-5-1 | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flush Cutter | ||
Sub Type Medium Head | ||
Overall Length 138mm | ||
ESD Safe Yes | ||
Jaw Material Steel | ||
Handle Material Bi-Material | ||
Grip Material Bi-Material | ||
Maximum Cutting Capacity 12AWG | ||
Standards/Approvals IEC 61340-5-1 | ||
Cut Type Flush | ||
- COO (Country of Origin):
- IT
RS PRO Flush Cutter, ESD Safe, Medium Head
The RS PRO Flush Cutter is designed for precision cutting of ferrous materials and copper wire. Its medium head and ergonomic design make it ideal for use in electronics and other delicate applications. The ESD-safe feature ensures that sensitive components are protected from electrostatic discharge, making it a reliable tool for professionals.
Features and Benefits
Flush cutter: The special treatment of the cutting edges makes this tool suitable for cutting ferrous materials.
Shorter and more resistant head: Provides durability and precision in tight spaces.
Steel thickness 3mm: Ensures robustness and longevity.
Tool length 138mm: Offers a compact size for easy handling.
Grip model St.: The anti-slip bi-material dolphin handle is created following ergonomic principles, guaranteeing a safe, light, and comfortable grip for the operator even when used constantly for many hours.
Made in Italy with high carbon steel: Undergoes a controlled atmosphere heat treatment for enhanced strength.
Anti-reflection phosphating surface treatment: Ensures an accurate view of the work being carried out.
Precise movements: The tools are joined with grounded holes and surfaces.
ESD-safe version: Protects sensitive components from electrostatic discharge.
Applications
Electronics manufacturing
Telecommunications
Electrical maintenance
Precision engineering
Additional Information
ESD Safe: Yes
Maximum Cutting Capacity: 2.05 mm
Materials Cut: Copper Wire
Overall Length: 138 mm
Jaw Length: 8 mm
This flush cutter is not VDE/1000V approved and is not height safe or non-sparking.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
