RS PRO ESD Safe 10 AWG Bevelled Edge Nipper & Diagonal Cutter
- RS Stock No.:
- 429-731
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€41.98
(exc. VAT)
€51.64
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.98 |
*price indicative
- RS Stock No.:
- 429-731
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Nipper & Diagonal Cutter | |
| Sub Type | Maxi Head | |
| Overall Length | 160mm | |
| ESD Safe | Yes | |
| Jaw Material | High Carbon Steel | |
| Grip Material | Bi-Material | |
| Handle Material | Bi-Material | |
| Standards/Approvals | IEC 61340-5-1 | |
| Maximum Cutting Capacity | 10AWG | |
| Cut Type | Bevelled Edge | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Nipper & Diagonal Cutter | ||
Sub Type Maxi Head | ||
Overall Length 160mm | ||
ESD Safe Yes | ||
Jaw Material High Carbon Steel | ||
Grip Material Bi-Material | ||
Handle Material Bi-Material | ||
Standards/Approvals IEC 61340-5-1 | ||
Maximum Cutting Capacity 10AWG | ||
Cut Type Bevelled Edge | ||
- COO (Country of Origin):
- IT
RS PRO Bevelled-Edge Cutter, ESD Safe, 160 mm
The RS PRO bevelled-edge cutter is designed for precision and durability, making it ideal for cutting resistant materials such as copper wire. With a robust steel construction and ergonomic design, this tool ensures efficient cutting performance while providing comfort during extended use.
Features and Benefits
Bevelled-edge cutter: Ideal for cutting resistant materials, ensuring clean and precise cuts
Made in Italy with high carbon steel: Offers durability and strength for long-lasting use
Anti-reflection phosphating surface treatment: Ensures an accurate view of the work being carried out
Grounded holes and surfaces: Allows precise movements for accurate cutting
Anti-slip bi-material dolphin handle: Provides a safe, light, and comfortable grip, reducing operator fatigue
ESD-safe version: Suitable for use in electrostatic-sensitive environments
Applications
Electronics manufacturing
Electrical maintenance
Precision engineering
Additional Information
ESD Safe: Suitable for environments where electrostatic discharge is a concern
Maximum Cutting Capacity: 2.59 mm for copper wire
Overall Length: 160 mm, providing leverage and control during use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO ESD Safe 12 AWG Bevelled Edge Bevelled-Edge Cutter
- RS PRO ESD Safe Flush Nipper & Diagonal Cutter
- RS PRO ESD Safe 10 AWG Flush Flush Cutter
- RS PRO ESD Safe 12 AWG Strong Bevelled-Edge Bevelled-Edge Cutter
- Bernstein ESD Safe 1.5 mm Semi-Flush Nipper & Diagonal Cutter
- Bernstein 3-651-15 ESD Safe Nipper & Diagonal Cutter
- Bernstein 3-902-7 ESD Safe Side Cutter Nipper & Diagonal Cutter
- Bernstein 3-901-7 ESD Safe Side Cutter Nipper & Diagonal Cutter
