Weller Xcelite S55SNN ESD Safe Bevelled Edge Diagonal Cutting Plier
- RS Stock No.:
- 868-617
- Mfr. Part No.:
- S55SNN
- Manufacturer:
- Weller Xcelite
Subtotal (1 unit)*
€33.61
(exc. VAT)
€41.34
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.61 |
*price indicative
- RS Stock No.:
- 868-617
- Mfr. Part No.:
- S55SNN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Diagonal Cutting Plier | |
| Sub Type | Cutter | |
| Non-Sparking | No | |
| Jaw Width | 15.1mm | |
| Overall Length | 127mm | |
| Jaw Length | 19.4mm | |
| ESD Safe | Yes | |
| Standards/Approvals | None | |
| Cut Type | Bevelled Edge | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Diagonal Cutting Plier | ||
Sub Type Cutter | ||
Non-Sparking No | ||
Jaw Width 15.1mm | ||
Overall Length 127mm | ||
Jaw Length 19.4mm | ||
ESD Safe Yes | ||
Standards/Approvals None | ||
Cut Type Bevelled Edge | ||
- COO (Country of Origin):
- SE
The Weller Xcelite diagonal cutter provides precision cutting with its standard bevelled edge design, perfect for tackling delicate tasks that demand accuracy and ease of use.
Standard bevelled edges enhance cutting efficiency
Handle Coil spring offers effortless operation
Cushion grips ensure maximum comfort during use
ESD-safe construction protects sensitive components
Oval head style allows for precise manoeuvrability
Compact length of 127 mm is Ideal for storage
Related links
- Weller Xcelite 55CGNN ESD Safe Bevelled Edge Diagonal Cutting Plier
- Weller Xcelite MS54VN ESD Safe Semi-Flush Diagonal Cutting Plier
- Weller Xcelite S55KSNN ESD Safe Semi-Flush Diagonal Cutting Plier
- Weller Xcelite 66CGNN ESD Safe Semi-Flush Diagonal Cutting Plier
- Weller Xcelite 54CGVN ESD Safe Semi-Flush Diagonal Cutting Plier
- Weller Xcelite S424JSNN ESD Safe Full Flush Diagonal Cutting Plier
- Weller Xcelite S1415JSNN ESD Safe Full Flush Diagonal Cutting Plier
- Weller Xcelite EMS543JN ESD Safe Full Flush Diagonal Cutting Plier
