Subtotal (1 unit)*
€42.28
(exc. VAT)
€52.00
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.28 |
*price indicative
- RS Stock No.:
- 429-733
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flush Cutter | |
| Sub Type | Maxi Head | |
| Overall Length | 160mm | |
| Application | Electronic Applications, Jewellery Making | |
| Jaw Material | High Carbon Steel | |
| ESD Safe | Yes | |
| Maximum Cutting Capacity | 10AWG | |
| Standards/Approvals | IEC 61340-5-1 | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flush Cutter | ||
Sub Type Maxi Head | ||
Overall Length 160mm | ||
Application Electronic Applications, Jewellery Making | ||
Jaw Material High Carbon Steel | ||
ESD Safe Yes | ||
Maximum Cutting Capacity 10AWG | ||
Standards/Approvals IEC 61340-5-1 | ||
Cut Type Flush | ||
- COO (Country of Origin):
- IT
RS PRO Flush Cutter, ESD Safe, Steel, 160mm
The RS PRO Flush Cutter is a robust tool designed for precision cutting in various applications, including electronics, jewellery making, and rubber seal cutting. Its ESD-safe design makes it ideal for sensitive electronic environments, ensuring safety and reliability.
Features and Benefits
Made in Italy with high carbon steel: Provides durability and strength for long-lasting use
Very strong flush cutter: Ideal for electronic applications, jewellery making, and rubber seal cutting
Anti-reflection phosphating surface treatment: Ensures an accurate view of the work being carried out
Joined with grounded holes and surfaces: Allows precise movements for accurate cutting
Anti-slip bi-material dolphin handle: Ergonomically designed for a safe, light, and comfortable grip, even during extended use
ESD-safe version: Protects sensitive electronic components from electrostatic discharge
Applications
Electronics
Jewellery making
Rubber seal cutting
Additional Information
ESD Safe: Suitable for environments where electrostatic discharge is a concern
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO ESD Safe 12 AWG Flush Flush Cutter
- RS PRO ESD Safe 18 AWG Flush Flush End Cutter
- RS PRO ESD Safe 10 AWG Bevelled Edge Nipper & Diagonal Cutter
- ideal-tek ES141TX.CR.BGO ESD Safe 38 AWG Flush Cutter
- RS PRO ESD Safe 1.30 mm Flush Flush Cutter
- RS PRO ESD Safe 1.3 mm Flush Flush Cutter
- TUK Limited 18 AWG Flush Flush Cutter
- Ideal 10 AWG Flush Wire Cutter
