Bernstein 3-0641 Nipper & Diagonal Cutter
- RS Stock No.:
- 465-451
- Mfr. Part No.:
- 3-0641
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€9.33
(exc. VAT)
€11.48
(inc. VAT)
In Stock
- 57 unit(s) ready to ship from another location
- Plus 46 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.33 |
*price indicative
- RS Stock No.:
- 465-451
- Mfr. Part No.:
- 3-0641
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Nipper & Diagonal Cutter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Nipper & Diagonal Cutter | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bernstein Electronics side cutter is suitable for soft wires, such as copper or similar uncoated wires, up to Ø 1.0 mm / 18 AWG. This mini side cutter, with very pointed and slightly curved cutting edges, reaches fine wires in the tightest of spaces.
Material tool steel
Surface burnished
1 component plastic handle non slip
Related links
- Bernstein 3-0641-ESD ESD Safe Nipper & Diagonal Cutter
- Bernstein Side cutter
- Bernstein 3-132-16 Side Cutter Nipper & Diagonal Cutter
- Bernstein 3-651-15 ESD Safe Nipper & Diagonal Cutter
- Bernstein 3-133-13 Side Cutter Nipper & Diagonal Cutter
- Bernstein 3-0645-ESD Side Cutter ESD Safe Nipper & Diagonal Cutter
- Bernstein 3-675-15 Side Cutter ESD Safe Nipper & Diagonal Cutter
- Bernstein 3-901-7 Side Cutter ESD Safe Nipper & Diagonal Cutter
