Bernstein 3-0641-ESD ESD Safe Nipper & Diagonal Cutter

Subtotal (1 unit)*

€14.01

(exc. VAT)

€17.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.01

*price indicative

RS Stock No.:
465-452
Distrelec Article No.:
303-04-542
Mfr. Part No.:
3-0641-ESD
Manufacturer:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Product Type

Nipper & Diagonal Cutter

Jaw Length

135mm

ESD Safe

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Bernstein Mini Side Cutters are meticulously engineered for precision tasks in electronics. Featuring full flush cutting edges, they ensure a clean, flush cut without leaving any side face, making them ideal for trimming copper wires up to 1.0 mm (18 AWG) in tight spaces. The ergonomic, non-slip 1-component plastic handles provide comfort during prolonged use.

Material tool steel

Surface burnished

ESD handle black 10^6 to 10^9 ohm

Length 135 mm

Weight 70 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy