Bernstein 3-132-16 Side Cutter Nipper & Diagonal Cutter
- RS Stock No.:
- 488-818
- Mfr. Part No.:
- 3-132-16
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€28.01
(exc. VAT)
€34.45
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.01 |
*price indicative
- RS Stock No.:
- 488-818
- Mfr. Part No.:
- 3-132-16
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Nipper & Diagonal Cutter | |
| Overall Length | 130mm | |
| Jaw Width | 15mm | |
| Jaw Length | 16mm | |
| Application | Crimping, Cable Stripping, Removal of Varnish Insulation, Small Component, Cutting All Types of Wire, Cutting Fine, Strong Wire, Stripping, Working On Delicate | |
| ESD Safe | No | |
| Grip Material | Dissipative Insulated Handle | |
| Standards/Approvals | 61340-2-1, DIN EN 61340-5-1, 61340-2-3 | |
| Cut Type | Side Cutter | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Nipper & Diagonal Cutter | ||
Overall Length 130mm | ||
Jaw Width 15mm | ||
Jaw Length 16mm | ||
Application Crimping, Cable Stripping, Removal of Varnish Insulation, Small Component, Cutting All Types of Wire, Cutting Fine, Strong Wire, Stripping, Working On Delicate | ||
ESD Safe No | ||
Grip Material Dissipative Insulated Handle | ||
Standards/Approvals 61340-2-1, DIN EN 61340-5-1, 61340-2-3 | ||
Cut Type Side Cutter | ||
- COO (Country of Origin):
- DE
The Bernstein Side cutters 130 mm semi flush with side face for pyramid shape cut with cutting capacity medium hard piano diameter 2.0 1.6 1.4 mm. Head width 15 mm blade length 16 mm made of high quality steel HRC 56 to 58.
Surface matt chrome plated
2-component plastic handle ergonomically shaped, non-slip
Related links
- Bernstein 3-902-7 ESD Safe Side Cutter Nipper & Diagonal Cutter
- Bernstein 3-901-7 ESD Safe Side Cutter Nipper & Diagonal Cutter
- Bernstein 3-133-13 Side Cutter Nipper & Diagonal Cutter
- Bernstein 3-675-15 ESD Safe Side Cutter Nipper & Diagonal Cutter
- Bernstein 3-654-15 ESD Safe Side Cutter Nipper & Diagonal Cutter
- Bernstein 3-0645-ESD ESD Safe 800 μm Side Cutter Nipper & Diagonal Cutter
- RS PRO Side Cutter Nipper & Diagonal Cutter
- Bernstein 3-651-15 ESD Safe Nipper & Diagonal Cutter
