Bernstein 3-675-15 ESD Safe Side Cutter Nipper & Diagonal Cutter
- RS Stock No.:
- 488-842
- Mfr. Part No.:
- 3-675-15
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€69.60
(exc. VAT)
€85.61
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.60 |
*price indicative
- RS Stock No.:
- 488-842
- Mfr. Part No.:
- 3-675-15
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Nipper & Diagonal Cutter | |
| Overall Length | 115mm | |
| Jaw Width | 10mm | |
| Jaw Length | 10mm | |
| Application | Stripping Cable, Precise Stripping of Round Cables, Removal of Varnish Insulation On Copper Wires, Cutting Copper, Crimping, Cutting All Types of Wire | |
| ESD Safe | Yes | |
| Grip Material | Dissipative Insulated Handle | |
| Standards/Approvals | DIN EN 61340-5-1, 61340-2-3, 61340-2-1 | |
| Cut Type | Side Cutter | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Nipper & Diagonal Cutter | ||
Overall Length 115mm | ||
Jaw Width 10mm | ||
Jaw Length 10mm | ||
Application Stripping Cable, Precise Stripping of Round Cables, Removal of Varnish Insulation On Copper Wires, Cutting Copper, Crimping, Cutting All Types of Wire | ||
ESD Safe Yes | ||
Grip Material Dissipative Insulated Handle | ||
Standards/Approvals DIN EN 61340-5-1, 61340-2-3, 61340-2-1 | ||
Cut Type Side Cutter | ||
- COO (Country of Origin):
- DE
The Bernstein ESD oblique top cutters EURO line dissipative, 115 mm, feature a flush design with a mini side face cut and a small top. They provide cutting capacity for soft materials at 1.2 mm, medium materials at 1.0 mm, and hard materials at 0.4 mm, while piano wire cutting is not applicable. With a head width of 10 mm and a blade length of 10 mm, angled at 29 degrees, they offer precision and efficiency for detailed cutting tasks.
Material high-quality steel (HRC 56-58)
Surface glossy burnished
Related links
- Bernstein 3-654-15 ESD Safe Side Cutter Nipper & Diagonal Cutter
- Bernstein 3-902-7 ESD Safe Side Cutter Nipper & Diagonal Cutter
- Bernstein 3-901-7 ESD Safe Side Cutter Nipper & Diagonal Cutter
- Bernstein 3-0645-ESD ESD Safe 800 μm Side Cutter Nipper & Diagonal Cutter
- Bernstein 3-651-15 ESD Safe Nipper & Diagonal Cutter
- Bernstein 3-653-15 ESD Safe Nipper & Diagonal Cutter
- Bernstein 3-132-16 Side Cutter Nipper & Diagonal Cutter
- Bernstein 3-133-13 Side Cutter Nipper & Diagonal Cutter
