Bernstein 3-654-15 ESD Safe Side Cutter Nipper & Diagonal Cutter
- RS Stock No.:
- 488-830
- Mfr. Part No.:
- 3-654-15
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€50.92
(exc. VAT)
€62.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.92 |
*price indicative
- RS Stock No.:
- 488-830
- Mfr. Part No.:
- 3-654-15
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Nipper & Diagonal Cutter | |
| Jaw Width | 11mm | |
| Overall Length | 125mm | |
| Jaw Length | 13mm | |
| Application | Cable Stripping, Electronic, Cutting, Crimping, Esd Protected Area, Holding, Wire Handling, Stripping | |
| ESD Safe | Yes | |
| Grip Material | Dissipative Insulated Handle | |
| Standards/Approvals | 61340-2-3, DIN EN 61340-5-1, 61340-2-1 | |
| Cut Type | Side Cutter | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Nipper & Diagonal Cutter | ||
Jaw Width 11mm | ||
Overall Length 125mm | ||
Jaw Length 13mm | ||
Application Cable Stripping, Electronic, Cutting, Crimping, Esd Protected Area, Holding, Wire Handling, Stripping | ||
ESD Safe Yes | ||
Grip Material Dissipative Insulated Handle | ||
Standards/Approvals 61340-2-3, DIN EN 61340-5-1, 61340-2-1 | ||
Cut Type Side Cutter | ||
- COO (Country of Origin):
- DE
The Bernstein ESD side cutters EURO line dissipative, 125 mm, feature a semi-flush design with a side face and pyramid-shaped cut. They provide cutting capacity for soft materials at 1.5 mm, medium materials at 1.0 mm, and hard materials at 0.4 mm, while piano wire cutting is not applicable. With a head width of 11 mm and a blade length of 13 mm, they ensure precision and efficiency for various cutting needs.
Material high-quality steel (HRC 56-58)
Surface glossy burnished
Related links
- Bernstein 3-675-15 ESD Safe Side Cutter Nipper & Diagonal Cutter
- Bernstein 3-902-7 ESD Safe Side Cutter Nipper & Diagonal Cutter
- Bernstein 3-901-7 ESD Safe Side Cutter Nipper & Diagonal Cutter
- Bernstein ESD Safe 1.5 mm Semi-Flush Nipper & Diagonal Cutter
- Bernstein 3-0645-ESD ESD Safe 800 μm Side Cutter Nipper & Diagonal Cutter
- Bernstein 3-651-15 ESD Safe Nipper & Diagonal Cutter
- Bernstein 3-653-15 ESD Safe Nipper & Diagonal Cutter
- Bernstein 3-132-16 Side Cutter Nipper & Diagonal Cutter
