Bernstein 3-902-7 ESD Safe Side Cutter Nipper & Diagonal Cutter
- RS Stock No.:
- 488-892
- Distrelec Article No.:
- 180-44-824
- Mfr. Part No.:
- 3-902-7
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€45.92
(exc. VAT)
€56.48
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.92 |
*price indicative
- RS Stock No.:
- 488-892
- Distrelec Article No.:
- 180-44-824
- Mfr. Part No.:
- 3-902-7
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Nipper & Diagonal Cutter | |
| Overall Length | 120mm | |
| Jaw Width | 12mm | |
| Jaw Length | 10mm | |
| Application | Stripping Cable, Cutting All Types of Wire, Crimping | |
| ESD Safe | Yes | |
| Grip Material | Dissipative Insulated Handle | |
| Standards/Approvals | 61340-2-3, DIN EN 61340-5-1, 61340-2-1 | |
| Cut Type | Side Cutter | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Nipper & Diagonal Cutter | ||
Overall Length 120mm | ||
Jaw Width 12mm | ||
Jaw Length 10mm | ||
Application Stripping Cable, Cutting All Types of Wire, Crimping | ||
ESD Safe Yes | ||
Grip Material Dissipative Insulated Handle | ||
Standards/Approvals 61340-2-3, DIN EN 61340-5-1, 61340-2-1 | ||
Cut Type Side Cutter | ||
- COO (Country of Origin):
- DE
The Bernstein ESD side cutters Blackline dissipative, 120 mm, feature a flush cutting edge with a mini side face cut and a small top for precision work. They offer a cutting capacity of 1.5 mm for soft materials, 0.8 mm for medium materials, and are not suitable for hard or piano wire cutting. The cutters have a head width of 12 mm and a blade length of 10 mm. Equipped with a dipped insulation ESD non-slip handle, dissipative at 3x10^7 Ohm, they provide safe and controlled handling for electrostatic-sensitive applications.
Material high-quality steel (HRC 56-58)
Surface glossy steel polished
Related links
- Bernstein 3-901-7 Side Cutter ESD Safe Nipper & Diagonal Cutter
- Bernstein 3-0645-ESD Side Cutter ESD Safe Nipper & Diagonal Cutter
- Bernstein 3-675-15 Side Cutter ESD Safe Nipper & Diagonal Cutter
- Bernstein 3-654-15 Side Cutter ESD Safe Nipper & Diagonal Cutter
- Bernstein 3-906-7 End ESD Safe Nipper & Diagonal Cutter
- Bernstein 3-905-7 Top ESD Safe Nipper & Diagonal Cutter
- Bernstein 3-651-15 ESD Safe Nipper & Diagonal Cutter
- Bernstein 3-653-15 ESD Safe Nipper & Diagonal Cutter
