RND RND 550-00442 VDE/1000V Approved Electronic Cutter
- RS Stock No.:
- 490-463
- Distrelec Article No.:
- 301-96-351
- Mfr. Part No.:
- RND 550-00442
- Manufacturer:
- RND
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€30.45
(exc. VAT)
€37.45
(inc. VAT)
- RS Stock No.:
- 490-463
- Distrelec Article No.:
- 301-96-351
- Mfr. Part No.:
- RND 550-00442
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Electronic Cutter | |
| Overall Length | 160mm | |
| VDE/1000V Approved | Yes | |
| Application | Cutting Electrical Cable | |
| Jaw Material | Brass Chrome Plated | |
| Grip Material | Dual Component | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Electronic Cutter | ||
Overall Length 160mm | ||
VDE/1000V Approved Yes | ||
Application Cutting Electrical Cable | ||
Jaw Material Brass Chrome Plated | ||
Grip Material Dual Component | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The RND Electricians diagonal VDE cutter is an essential tool for electrical professionals. Designed with precision and functionality in mind, it combines cutting-edge technology to ensure optimal performance. Perfect for a range of tasks, from preparing conductors to cutting through various wire types, this cutter excels in versatility. Its ergonomic dual component grip assures comfort, allowing for prolonged use without strain. The matte chrome plated steel construction enhances durability, making it a reliable companion on any job.
Versatile enough for both soft copper and hard steel wire cutting
Ergonomically designed handle enhances user comfort during prolonged use
Constructed from matte chrome plated steel for added durability
Designed for cutting conductors with specific diameters
Lightweight design that promotes ease of use and handling
Related links
- RND RND 550-00441 VDE/1000V Approved 2.8 mm Bent Nose Plier
- Phoenix Contact 1212124 VDE/1000V Approved Electronic Pliers
- RND RND 550-00440 Pliers Straight Tip, VDE/1000V
- RND Screwdriver 163mm Overall
- CK T37021A 200-RND VDE/1000V Approved 4.2 mm Side Cable Cutter
- CK T3973A 210-RND VDE/1000V Approved 11 mm Shear Cable Cutter
- CK T3973A 160-RND VDE/1000V Approved 9 mm Shear Cable Cutter
- CK T37021A 180-RND VDE/1000V Approved 3.8 mm Side Cable Cutter

