RND RND 550-00038 ESD Safe 1.3 mm Cable Shear
- RS Stock No.:
- 490-550
- Distrelec Article No.:
- 300-79-183
- Mfr. Part No.:
- RND 550-00038
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 490-550
- Distrelec Article No.:
- 300-79-183
- Mfr. Part No.:
- RND 550-00038
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Cable Shear | |
| Overall Length | 144mm | |
| Application | Electronic | |
| ESD Safe | Yes | |
| Material Cut | Copper Wire | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 1.3mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Cable Shear | ||
Overall Length 144mm | ||
Application Electronic | ||
ESD Safe Yes | ||
Material Cut Copper Wire | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 1.3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The RND Cable shear is an essential tool for electronics enthusiasts, combining ease of use with robust design. Engineered for handling tasks that require precision, it features a 16 AWG steel construction that offers both durability and functionality. Weighing a mere 80 g, its lightweight design ensures comfortable handling without compromising on strength. The shear is specifically designed to cleanly cut cables with a maximum thickness of 1.3 mm, making it an excellent choice for professionals and hobbyists alike. With a length of 144 mm, it fits perfectly in the hand, providing optimal control during use.
Lightweight construction allows for effortless handling
Designed with precision cutting edges for clean cable cuts
Robust steel design ensures long-lasting performance
Compact length enhances control for delicate tasks
Optimally sized to fit comfortably in hand during prolonged use
Related links
- RND RND 550-00034 ESD Safe 1.3 mm Shear Cable Shear
- RND RND 550-00444 ESD Safe 2.2 mm Cable Shear
- RS PRO ESD Safe 1.3 mm Flush Cable Cutter
- RS PRO ESD Safe 1.3 mm Flush Oblique Cutter
- RS PRO ESD Safe 1.3 mm Flush Flush Cutter
- RS PRO ESD Safe 1.3 mm Stripper Wire Cutter
- RS PRO ESD Safe 1.3 mm Flush Side cutter
- Erem 530E13 ESD ESD Safe 1.3 mm Flush Distance Cutter
