RND RND 550-00034 ESD Safe 1.3 mm Shear Cable Shear
- RS Stock No.:
- 491-770
- Distrelec Article No.:
- 300-79-179
- Mfr. Part No.:
- RND 550-00034
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€27.50
(exc. VAT)
€33.82
(inc. VAT)
- RS Stock No.:
- 491-770
- Distrelec Article No.:
- 300-79-179
- Mfr. Part No.:
- RND 550-00034
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Cable Shear | |
| Overall Length | 144mm | |
| Application | Shear | |
| ESD Safe | Yes | |
| Material Cut | Copper Wire | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 1.3mm | |
| Cut Type | Shear | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Cable Shear | ||
Overall Length 144mm | ||
Application Shear | ||
ESD Safe Yes | ||
Material Cut Copper Wire | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 1.3mm | ||
Cut Type Shear | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The RND Cable Shear is a versatile tool designed to meet the needs of both professionals and DIY enthusiasts. This innovative device functions efficiently as a shear for a wide range of wire thicknesses, and it also serves as a precise wire stripper, accommodating various gauges with ease. Its ESD-safe handle ensures safety when working with sensitive electronic components, providing peace of mind during your projects. Weighing just 80 grams and measuring 144 mm in length, the Cable Shear is compact and lightweight, making it convenient to carry and manoeuvre in tight workspaces.
Dual functionality allows for both shearing and wire stripping
Designed for use with multiple wire gauges for versatility
Lightweight construction enhances ease of use
Ergonomically designed ESD-safe handle improves grip and control
Compact size ensures easy storage and transport
Related links
- RND RND 550-00038 ESD Safe 1.3 mm Cable Shear
- RND RND 550-00444 ESD Safe 2.2 mm Cable Shear
- Knipex Knipex VDE/1000V Approved 15 mm Cable Shear Cable Shear
- Bernstein 3-656-15 ESD Safe Semi-Flush Cable Cutter & Shear
- Bernstein 3-668-15 ESD Safe Semi-Flush Cable Cutter & Shear
- RS PRO ESD Safe 1.3 mm Flush Oblique Cutter
- RS PRO ESD Safe 1.3 mm Flush Flush Cutter
- RS PRO ESD Safe 1.3 mm Flush Cable Cutter

