Gedore 27 mm Smooth Cable Shear
- RS Stock No.:
- 602-529
- Mfr. Part No.:
- 6724830
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€174.42
(exc. VAT)
€214.54
(inc. VAT)
New product - Preorder today
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.42 |
*price indicative
- RS Stock No.:
- 602-529
- Mfr. Part No.:
- 6724830
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Cable Shear | |
| Sub Type | Cable Cutter | |
| Overall Length | 505mm | |
| Application | Multi Core Cable | |
| Jaw Material | Forged Steel | |
| Handle Material | High Strength Aluminium | |
| Grip Material | Rubber | |
| Material Cut | Multicore Cables | |
| Maximum Cutting Capacity | 27mm | |
| Cut Type | Smooth | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Cable Shear | ||
Sub Type Cable Cutter | ||
Overall Length 505mm | ||
Application Multi Core Cable | ||
Jaw Material Forged Steel | ||
Handle Material High Strength Aluminium | ||
Grip Material Rubber | ||
Material Cut Multicore Cables | ||
Maximum Cutting Capacity 27mm | ||
Cut Type Smooth | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Cable shears are expertly designed for precision cutting of multi-core copper and aluminium cables, accommodating diameters of up to 27 mm. This tool is engineered to deliver clean, smooth cuts without straining the user, thanks to its optimised lever transmission and innovative cutting-edge geometry. Weighing in at just 1.056 kg, these shears boast a Compact design that facilitates easy handling, making them an Ideal choice for professionals handling electrical wiring. Crafted from high-strength, forged special tool steel, the cutter head ensures durability, while the powder-coated aluminium handles provide both comfort and grip, ensuring effortless operation even during prolonged use.
Features a new cutting edge geometry that delivers a clean, smooth cut with minimal effort
Optimised lever transmission significantly reduces the force needed for effective cutting
Compact and lightweight design facilitates ease of handling and transport
Cutter head MADE from forged special tool steel ensures long lasting performance and durability
High strength tubular aluminium handles are powder enamelled for added protection
Rubber grips on handles enhance comfort during extended use, reducing hand fatigue
Related links
- CK Flush Cable Shear
- RND RND 550-00038 ESD Safe Cable Shear
- Knipex Knipex VDE/1000V Approved Cable Shear Cable Shear
- RND RND 550-00034 ESD Safe Shear Cable Shear
- Knipex Knipex Crush-Free Cable Shear
- Knipex 95 61 Straight Cable Shear
- Knipex Knipex VDE/1000V Approved Cable Shear
- RND RND 550-00444 ESD Safe Cable Shear
