Subtotal (1 unit)*
€131.51
(exc. VAT)
€161.76
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.51 |
*price indicative
- RS Stock No.:
- 188-5814
- Mfr. Part No.:
- T3679
- Manufacturer:
- CK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Cable Shear | |
| Sub Type | Cable Cutter | |
| VDE/1000V Approved | No | |
| Application | Shear | |
| Jaw Material | Steel | |
| Material Cut | Aluminium Wire, Copper Wire | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 27mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Cable Shear | ||
Sub Type Cable Cutter | ||
VDE/1000V Approved No | ||
Application Shear | ||
Jaw Material Steel | ||
Material Cut Aluminium Wire, Copper Wire | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 27mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
CK Heavy Duty Cable Shears, 27mm Maximum Cutting Capacity, Steel Jaw - T3679
This cable shear is a manual cutting tool designed for shear operations on electrical conductors. It is intended for on-site use where precise mechanical cutting of metallic cables is required, providing a straightforward method for separating conductors during installation and maintenance.
Features and Benefits:
• 27mm cutting capacity provides handling of larger conductors
• Steel jaws deliver durability during repeated cuts
• Cuts aluminium wire and copper wire for material flexibility
• Manual operation requires no power source for portability
• Non-VDE construction for applications not requiring 1000V approval
• Steel jaws deliver durability during repeated cuts
• Cuts aluminium wire and copper wire for material flexibility
• Manual operation requires no power source for portability
• Non-VDE construction for applications not requiring 1000V approval
Applications
• Suitable for on-site cable preparation in industrial settings
• Ideal for cutting aluminium and copper supply conductors
• Used for shear tasks in cable installation and repair
• Can be used for heavy-duty cable maintenance operations
• Ideal for cutting aluminium and copper supply conductors
• Used for shear tasks in cable installation and repair
• Can be used for heavy-duty cable maintenance operations
What conductor materials can it process?
It is capable of shearing both aluminium and copper conductors.
Is the tool electrically insulated for live-work conditions?
It does not have VDE/1000V approval and should not be used for live electrical work.
What component provides the cutting action?
Hardened steel jaws perform the shear action against the mating surface.
How is the tool powered during use?
It operates manually and requires physical force to perform cuts.
Related links
- Knipex Knipex VDE/1000V Approved Flush Cable Shear
- CK Flush Cable Cutter
- Bernstein 3-668-15 ESD Safe Semi-Flush Cable Cutter & Shear
- Bernstein 3-656-15 ESD Safe Semi-Flush Cable Cutter & Shear
- CK VDE/1000V Approved Semi-Flush ESD Safe Cable Cutter
- CK Flush ESD Safe Cable Cutter
- Gedore Smooth Cable Shear
- RND RND 550-00038 ESD Safe Cable Shear
