Erem 582 ESD ESD Safe 1.2 mm Flush Oblique Cutter
- RS Stock No.:
- 240-0756
- Mfr. Part No.:
- 582EW
- Manufacturer:
- Erem
Subtotal (1 unit)*
€131.26
(exc. VAT)
€161.45
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.26 |
*price indicative
- RS Stock No.:
- 240-0756
- Mfr. Part No.:
- 582EW
- Manufacturer:
- Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Erem | |
| Product Type | Oblique Cutter | |
| Sub Type | Angled | |
| Jaw Width | 11mm | |
| Overall Length | 115mm | |
| Jaw Length | 26mm | |
| VDE/1000V Approved | No | |
| Application | Microelectronic | |
| Height Safe | Yes | |
| Jaw Material | High Grade Tool Steel | |
| ESD Safe | Yes | |
| Maximum Cutting Capacity | 1.2mm | |
| Standards/Approvals | RoHS | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Erem | ||
Product Type Oblique Cutter | ||
Sub Type Angled | ||
Jaw Width 11mm | ||
Overall Length 115mm | ||
Jaw Length 26mm | ||
VDE/1000V Approved No | ||
Application Microelectronic | ||
Height Safe Yes | ||
Jaw Material High Grade Tool Steel | ||
ESD Safe Yes | ||
Maximum Cutting Capacity 1.2mm | ||
Standards/Approvals RoHS | ||
Cut Type Flush | ||
- COO (Country of Origin):
- CH
Weller Oblique Cutter, 115mm Overall Length, 26mm Jaw Length - 582EW
This oblique cutter is a precision hand tool designed for cutting fine conductive materials in microelectronic work. It incorporates an angled flush-cutting head and ESD protection to reduce static risks in sensitive assemblies, providing controlled diagonal cutting action for trimming leads and small terminals in professional electronics and automation settings.
Features and Benefits:
• Angled cutting profile delivers flush results for neat terminations
• High-grade tool steel jaws give consistent edge retention
• 1.2mm cutting capacity handles thin wires and component leads
• ESD-safe construction reduces electrostatic discharge incidents
• RoHS conformity supports regulated material requirements
• 115mm overall length offers Compact reach and control
• High-grade tool steel jaws give consistent edge retention
• 1.2mm cutting capacity handles thin wires and component leads
• ESD-safe construction reduces electrostatic discharge incidents
• RoHS conformity supports regulated material requirements
• 115mm overall length offers Compact reach and control
Applications
• Suitable for trimming through-hole component leads on PCBs
• Ideal for fine cable and wire cutting in electrical assemblies
• Used for precision snipping in automation sensor wiring
• Can be used for small mechanical parts where flush cuts are required
• Ideal for fine cable and wire cutting in electrical assemblies
• Used for precision snipping in automation sensor wiring
• Can be used for small mechanical parts where flush cuts are required
How does the tool minimise static risk during handling?
The handles and internal construction are designed to be ESD-safe, dissipating charge to help protect sensitive electronic components during cutting.
What cutting scenarios suit the angled head versus straight cutters?
The oblique head allows improved access to densely populated boards and enables flush cuts in confined spaces where straight cutters cannot reach.
What material quality affects tool longevity and edge performance?
The jaws are MADE from high-grade tool steel, which provides wear resistance and maintains a Sharp cutting edge under repetitive microelectronic use.
Is the cutter suitable for larger gauge conductors in electrical work?
It is intended for small-scale tasks with a maximum cutting capacity of 1.2 mm, so it is not designed for heavier-gauge or multi-stranded power conductors.
Related links
- Erem 578 ESD ESD Safe 1.2 mm Flush Oblique Cutter
- Erem 555E ESD ESD Safe 1.2 mm Flush Oblique Cutter
- Weller Erem ESD Safe 1.2 mm Flush Oblique Cutter
- Erem 523 ESD ESD Safe 1.57 mm Flush Oblique Cutter
- Lindstrom ESD Safe 1 mm Flush Oblique Cutter
- RS PRO ESD Safe 1.3 mm Flush Oblique Cutter
- ideal-tek ESD Safe 2 mm Flush Oblique Cutter
- RS PRO ESD Safe 1.30 mm Flush Oblique Cutter
