Erem 578 ESD ESD Safe 1.2 mm Flush Oblique Cutter

Subtotal (1 unit)*

€120.67

(exc. VAT)

€148.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€120.67

*price indicative

RS Stock No.:
240-0754
Distrelec Article No.:
301-86-058
Mfr. Part No.:
578E
Manufacturer:
Erem
Find similar products by selecting one or more attributes.
Select all

Brand

Erem

Product Type

Oblique Cutter

Sub Type

Tip Cutter

Overall Length

110mm

Jaw Width

11mm

Jaw Length

20mm

VDE/1000V Approved

No

Application

Microelectronic

Height Safe

Yes

Head Angle

60°

ESD Safe

Yes

Standards/Approvals

RoHS

Maximum Cutting Capacity

1.2mm

Cut Type

Flush

Weller Oblique Cutter, 20mm Jaw Length, 110mm Overall Length - 578E


This oblique cutter is a precision tool designed for delicate electronics work, providing angled cutting for close-to-surface trims. It is intended for microelectronic and electrical tasks where electrostatic control is required and users need a compact, angled cutting tip for component leads and fine wires.

Features and Benefits:


• 60° head angle gives improved access in confined spaces
• Flush cutting action leaves near-level terminations
• ESD-safe construction reduces static risks during handling
• RoHS-compliant materials support regulated manufacturing environments
• Maximum cutting capacity 1.2mm handles small conductor cross-sections
• Tip cutter design achieves precise snips for fine components

Applications


• Suitable for trimming component leads on populated boards
• Ideal for precision wire cutting in harness assembly
• Used for removing excess material in microelectronic repair
• Can be used for detailed electrical work in automation systems
• Used with small connectors and delicate terminals during assembly

What is the overall length for reach and control?


The tool measures 110mm overall, balancing access and hand control for fine tasks.

How long are the cutting jaws for precise positioning?


The jaws extend 20 mm, providing a slender profile for targeted cuts near components.

Is it safe for ESD-sensitive assemblies?


Yes, the instrument is ESD-safe to limit electrostatic discharge during handling of sensitive parts.

What is the typical cutting geometry for close cuts?


The oblique head is angled at 60° to allow flush-style snips and better line of sight to the cutting point.

Which cutting orientation does it use for finish quality?


It is a tip-style cutter engineered for flush cuts that minimise protruding leads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy