Erem 523 ESD ESD Safe 1.57 mm Flush Oblique Cutter
- RS Stock No.:
- 240-0739
- Mfr. Part No.:
- 523E
- Manufacturer:
- Erem
Subtotal (1 unit)*
€104.80
(exc. VAT)
€128.90
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.80 |
*price indicative
- RS Stock No.:
- 240-0739
- Mfr. Part No.:
- 523E
- Manufacturer:
- Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Erem | |
| Product Type | Oblique Cutter | |
| Sub Type | Tip Cutter | |
| Jaw Width | 11mm | |
| Overall Length | 110mm | |
| Jaw Length | 19mm | |
| VDE/1000V Approved | No | |
| Application | Microelectronic | |
| Height Safe | Yes | |
| ESD Safe | Yes | |
| Jaw Material | High Grade Tool Steel | |
| Maximum Cutting Capacity | 1.57mm | |
| Standards/Approvals | Swiss Made | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Erem | ||
Product Type Oblique Cutter | ||
Sub Type Tip Cutter | ||
Jaw Width 11mm | ||
Overall Length 110mm | ||
Jaw Length 19mm | ||
VDE/1000V Approved No | ||
Application Microelectronic | ||
Height Safe Yes | ||
ESD Safe Yes | ||
Jaw Material High Grade Tool Steel | ||
Maximum Cutting Capacity 1.57mm | ||
Standards/Approvals Swiss Made | ||
Cut Type Flush | ||
Weller Oblique Cutter, 110mm Overall Length, 19mm Jaw Length - 523E
This oblique cutter is a precision hand tool for microelectronic work, designed to trim component leads and fine wires with controlled flush cuts. It is intended for tasks requiring antistatic handling and accurate tip access in electronics, electrical and mechanical environments.
Features and Benefits:
• ESD protection reduces the risk of electrostatic discharge during handling
• Flush-cutting action leaves minimal protruding material for neat finishes
• Jaw material MADE from high-grade tool steel ensures Durable cutting edges
• Maximum cutting capacity 1.57mm enables work on thicker leads when required
• 19mm jaw length provides improved access to confined component areas
• Overall length 110mm gives a Compact profile for close-in tasks
• Flush-cutting action leaves minimal protruding material for neat finishes
• Jaw material MADE from high-grade tool steel ensures Durable cutting edges
• Maximum cutting capacity 1.57mm enables work on thicker leads when required
• 19mm jaw length provides improved access to confined component areas
• Overall length 110mm gives a Compact profile for close-in tasks
Applications
• Suitable for trimming component leads on densely populated PCBs
• Ideal for precision work in automated assembly inspection stations
• Used for cutting small-diameter wires in electrical control panels
• Can be used for finishing tasks in mechanical small-part assemblies
• Used for microelectronics repair and rework where static control matters
• Ideal for precision work in automated assembly inspection stations
• Used for cutting small-diameter wires in electrical control panels
• Can be used for finishing tasks in mechanical small-part assemblies
• Used for microelectronics repair and rework where static control matters
Is this tool safe to use around static-sensitive components?
Yes, it is ESD-safe and designed to minimise static risk during handling of sensitive parts.
What material quality supports long-term cutting performance?
The jaws are manufactured from high-grade tool steel to retain edge geometry under repeated use.
How Compact is the tool for use in tight spaces?
The cutter has an overall length of 110mm and a 19mm jaw length to access confined areas effectively.
What cutting capability can users expect for lead and wire sizes?
It supports a maximum cutting capacity of 1.57 mm, suitable for many component leads and small wires.
Related links
- Erem 578 ESD ESD Safe 1.2 mm Flush Oblique Cutter
- Erem 582 ESD ESD Safe 1.2 mm Flush Oblique Cutter
- Erem 555E ESD ESD Safe 1.2 mm Flush Oblique Cutter
- Weller Erem ESD Safe 1.2 mm Flush Oblique Cutter
- Erem 504 ESD ESD Safe Flush Oblique Cutter
- Erem 522 ESD ESD Safe 1.57 mm Flush Side cutter
- Erem 503 ESD ESD Safe 990 μm Flush Oblique Cutter
- Weller Erem 575E ESD ESD Safe 600 μm Flush Oblique Cutter
