NWS Combination Plier for Hard Wire
- RS Stock No.:
- 648-169
- Mfr. Part No.:
- N1096-49-VDE-200-SB
- Manufacturer:
- NWS
Subtotal (1 unit)*
€76.45
(exc. VAT)
€94.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.45 |
*price indicative
- RS Stock No.:
- 648-169
- Mfr. Part No.:
- N1096-49-VDE-200-SB
- Manufacturer:
- NWS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NWS | |
| Product Type | Combination Plier | |
| Accessory Type | Plier | |
| For Use With | Hard Wire | |
| Select all | ||
|---|---|---|
Brand NWS | ||
Product Type Combination Plier | ||
Accessory Type Plier | ||
For Use With Hard Wire | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Proteus Equipment VDE Ergonomic Combination Pliers is a versatile tools designed for holding, gripping, bending, and cutting work. The gripping zones is designed for both flat and round materials, while the asymmetric inside jaws provide a better grip on the work piece.
Suitable for cutting both hard and soft wires, with cutting edges that are inductively hardened for durability
Related links
- NWS N137 VDE/1000V Approved Side cutter
- NWS 1-Piece Combination Plier Combination, 180mm Overall VDE/1000V Approved
- NWS N109 1-Piece Combination Plier, 205mm Overall VDE/1000V Approved
- NWS Cutting Nipper for Hard Wire
- NWS N141 1-Piece Long Nose Plier Bent Nose, 205mm Overall VDE/1000V Approved
- NWS N1651 1-Piece Water Pump Plier, 240mm Overall Double-Toothed VDE/1000V Approved
- NWS N140 1-Piece Long Nose Plier Smooth, 205mm Overall VDE/1000V Approved
- NWS N1351 VDE/1000V Approved Side cutter
