NWS Plier for Water Pipes

Subtotal (1 unit)*

€78.80

(exc. VAT)

€96.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€78.80

*price indicative

RS Stock No.:
648-175
Mfr. Part No.:
N1660-12-300-SB
Manufacturer:
NWS
Find similar products by selecting one or more attributes.
Select all

Brand

NWS

Product Type

Plier

Accessory Type

Plier

For Use With

Water Pipes

Standards/Approvals

DIN ISO 8976

RoHS Status: Exempt

COO (Country of Origin):
DE
The Proteus Equipment Water Pump Pliers Maxi MX are designed to provide maximum efficiency and safety while working. Their Compact and narrow shape allows for easy access to tight spaces that would otherwise be difficult to reach. The double-toothed jaws ensure a secure grip on the work piece, and the optional plastic jaws can be used for more delicate installations. The gripping capacity of these pliers is 40% above the ISO standard, thanks to the arch-shaped pitch adjustment. The cogs are also induction hardened for durability and strength. These pliers are MADE of special tool steel, forged, and oil-hardened for durability and longevity.

Includes nail and wire holder, along with optimum jaw geometry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy