MECATRACTION Cable Cutting Cutter
- RS Stock No.:
- 677-015
- Mfr. Part No.:
- EPK105-120KC
- Manufacturer:
- MECATRACTION
Subtotal (1 unit)*
€5,653.20
(exc. VAT)
€6,953.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,653.20 |
*price indicative
- RS Stock No.:
- 677-015
- Mfr. Part No.:
- EPK105-120KC
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Cutter | |
| Sub Type | Cutting Tool | |
| Overall Length | 618mm | |
| Application | Cutting Cable | |
| Handle Material | Ergonomic Handle | |
| Material Cut | Aluminium Cable, Copper Cable | |
| Maximum Cutting Capacity | 105mm | |
| Cut Type | Cable Cutting | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Cutter | ||
Sub Type Cutting Tool | ||
Overall Length 618mm | ||
Application Cutting Cable | ||
Handle Material Ergonomic Handle | ||
Material Cut Aluminium Cable, Copper Cable | ||
Maximum Cutting Capacity 105mm | ||
Cut Type Cable Cutting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The MECATRACTION Battery-operated cutting tool with a 120 kN scissor head offers a 105 mm capacity and provides an efficient scissor-type cut for easy access. Its ergonomic handle and triggers are designed for optimal manoeuvrability, even when wearing gloves. The tool is perfectly balanced, ensuring maximum comfort during use.
Automatic after cutting completion
Two-stage hydraulic system with fast-feed and power-control
LED to illuminate the cut area
Related links
- MECATRACTION Cable Cutting Cable Cutter
- CK Cable Cutting Cable Cutter
- CK T2241 Cable Cutting Cable Cutter
- MECATRACTION LC100 Cable Cutting Device
- Ideal Industries 35-053 Cable Cutting Ratchet Cable Cutter
- CK T39083A 180-RND Cable Cutting Cable Cutter
- CK T39083A 160-RND Cable Cutting Cable Cutter
- CK T39082A 160-RND Cable Cutting Cable Cutter
