CK T39081A 160-RND 2.8 mm Cable Cutting Cable Cutter
- RS Stock No.:
- 857-578
- Mfr. Part No.:
- T39081A 160-RND
- Manufacturer:
- CK
Subtotal (1 unit)*
€56.74
(exc. VAT)
€69.79
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.74 |
*price indicative
- RS Stock No.:
- 857-578
- Mfr. Part No.:
- T39081A 160-RND
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Cable Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 160mm | |
| VDE/1000V Approved | No | |
| Application | Wire Cutting | |
| Jaw Material | Steel | |
| Grip Material | Ergonomic | |
| Handle Material | 2 Component | |
| Material Cut | Wire | |
| Maximum Cutting Capacity | 2.8mm | |
| Standards/Approvals | EN60900 | |
| Cut Type | Cable Cutting | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Cable Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 160mm | ||
VDE/1000V Approved No | ||
Application Wire Cutting | ||
Jaw Material Steel | ||
Grip Material Ergonomic | ||
Handle Material 2 Component | ||
Material Cut Wire | ||
Maximum Cutting Capacity 2.8mm | ||
Standards/Approvals EN60900 | ||
Cut Type Cable Cutting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK combicutter is a high-performance cutting tool designed for precise and damage-free cutting of screws, making it an essential addition to any tradesperson's toolkit.
Patress screw shear enables damage-free cutting of 3.5mm screws
Improved handle design incorporates 30% more material for durability
Rounded ergonomic handle reduces fatigue and enhances comfort during use
Related links
- CK T39083A 160-RND 2.8 mm Cable Cutting Cable Cutter
- CK T39082A 160-RND 2.8 mm Cable Cutting Cable Cutter
- CK T39081A 180-RND 3 mm Cable Cutting Cable Cutter
- CK T39075A 160-RND 2.8 mm Side Cable Cutter
- CK T39083A 180-RND 3 mm Cable Cutting Cable Cutter
- CK 15 mm Cable Cutting Cable Cutter
- CK T2241 4.8 mm Cable Cutting Cable Cutter
- MECATRACTION 65 mm Cable Cutting Cable Cutter
