CK 15 mm Cable Cutting Cable Cutter
- RS Stock No.:
- 794-303
- Mfr. Part No.:
- T3964 6
- Manufacturer:
- CK
Subtotal (1 unit)*
€64.36
(exc. VAT)
€79.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.36 |
*price indicative
- RS Stock No.:
- 794-303
- Mfr. Part No.:
- T3964 6
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Cable Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 160mm | |
| Application | Wire Cutting | |
| Jaw Material | Alloy Steel | |
| Handle Material | Polyvinyl Chloride | |
| Grip Material | Polyvinyl Chloride | |
| Maximum Cutting Capacity | 15mm | |
| Cut Type | Cable Cutting | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Cable Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 160mm | ||
Application Wire Cutting | ||
Jaw Material Alloy Steel | ||
Handle Material Polyvinyl Chloride | ||
Grip Material Polyvinyl Chloride | ||
Maximum Cutting Capacity 15mm | ||
Cut Type Cable Cutting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Cable cutter is a robust tool designed for effortless cutting of copper and aluminium wires. Its ergonomic design ensures comfort and control, making it suitable for both professionals and DIY enthusiasts alike.
Shearing action delivers clean cut results
Razor sharp, Parrot beak blades ensure effortless cuts
Exclusively suited for copper and aluminium wire
Ergonomic design with anti-slip horns enhances comfort
Induction hardened jaws provide outstanding long-term performance
Related links
- CK T39081A 180-RND Cable Cutting Cable Cutter
- CK T39083A 180-RND Cable Cutting Cable Cutter
- CK T39081A 160-RND Cable Cutting Cable Cutter
- CK T39083A 160-RND Cable Cutting Cable Cutter
- CK T39082A 160-RND Cable Cutting Cable Cutter
- CK T2241 Cable Cutting Cable Cutter
- MECATRACTION Cable Cutting Cable Cutter
- Knipex Spare Cutting Head Cable Stripper Blade for use with Cable Cutter 95 21 600 / 95 27 600
