CK T3773 ESD Safe 1.5 mm Extra Full Flush Side cutter
- RS Stock No.:
- 132-0974
- Distrelec Article No.:
- 180-44-895
- Mfr. Part No.:
- T3773DEF115
- Manufacturer:
- CK
Subtotal (1 unit)*
€76.74
(exc. VAT)
€94.39
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.74 |
*price indicative
- RS Stock No.:
- 132-0974
- Distrelec Article No.:
- 180-44-895
- Mfr. Part No.:
- T3773DEF115
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Side cutter | |
| Sub Type | Side Cutter | |
| Jaw Width | 75mm | |
| Overall Length | 125mm | |
| Application | Professional Electricians Pliers, Cutter | |
| ESD Safe | Yes | |
| Grip Material | Dual Component | |
| Maximum Cutting Capacity | 1.5mm | |
| Standards/Approvals | DIN EN 61340 5.1 & 5.2 | |
| Cut Type | Extra Full Flush | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Side cutter | ||
Sub Type Side Cutter | ||
Jaw Width 75mm | ||
Overall Length 125mm | ||
Application Professional Electricians Pliers, Cutter | ||
ESD Safe Yes | ||
Grip Material Dual Component | ||
Maximum Cutting Capacity 1.5mm | ||
Standards/Approvals DIN EN 61340 5.1 & 5.2 | ||
Cut Type Extra Full Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
C.K ESD Side Cutter 115mm
These dissipative precision cutters are manufactured from special alloy steel that are drop forged, hardened and tempered to provide exceptional strength and durability. The precision box joint construction allows for permanent, adjustment free jaw alignment. The induction hardened jaws give outstanding long-term performance. The mirror polished surface eliminates the risk of damage from flaking chrome. The cutters are fully ESD-compliant for safe use on sensitive electronic components. They are also fitted with ergonomically designed dual component handles for increased comfort and control.
Features & Benefits
• Special alloy steel, drop forged, hardened and tempered for exceptional strength and durability;• Precision box joint construction for permanent, adjustment free jaw alignment;• Induction hardened jaws for outstanding long-term performance;• Mirror polished surface eliminates the risk of damage from flaking chrome;• Spot welded double leaf springs for consistent, repetitive action;• Ergonomically designed dual component handles for increased comfort and control;• Fully ESD compliant for safe use on sensitive electronic components;• Oval head;• Extra Full Flush Cut;• Jaw length: 13 mm;• Joint width: 11 mm;• Total length: 125 mm;• Cutting capacities Ø: Hard wire: • mm / Med Hard wire: 0.8 mm / Soft wire 1.5 mm
Related links
- CK ESD Safe 1.5 mm Extra Full Flush Cable Cutter
- RND RND 550-00251 ESD Safe 1.5 mm Fine Flush Side cutter
- Erem 2422EA ESD ESD Safe 1.5 mm Flush Side cutter
- RND RND 550-00248 ESD Safe 1.5 mm Fine Flush Side cutter
- CK ESD Safe 1.5 mm Flush Cable Cutter
- CK ESD Safe 3 mm Extra Full Flush Side cutter
- Bernstein ESD Safe 1.5 mm Semi-Flush Nipper & Diagonal Cutter
- CK T3781D ESD Safe 1.5 mm Mini Bevel Side cutter
