CK T39083A 160-RND 2.8 mm Cable Cutting Cable Cutter
- RS Stock No.:
- 857-582
- Mfr. Part No.:
- T39083A 160-RND
- Manufacturer:
- CK
Subtotal (1 unit)*
€68.34
(exc. VAT)
€84.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €68.34 |
*price indicative
- RS Stock No.:
- 857-582
- Mfr. Part No.:
- T39083A 160-RND
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Cable Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 160mm | |
| VDE/1000V Approved | No | |
| Application | Wire Cutting | |
| Jaw Material | Steel | |
| Handle Material | 2 Component | |
| Material Cut | Wire | |
| Grip Material | Ergonomic | |
| Maximum Cutting Capacity | 2.8mm | |
| Standards/Approvals | EN60900 | |
| Cut Type | Cable Cutting | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Cable Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 160mm | ||
VDE/1000V Approved No | ||
Application Wire Cutting | ||
Jaw Material Steel | ||
Handle Material 2 Component | ||
Material Cut Wire | ||
Grip Material Ergonomic | ||
Maximum Cutting Capacity 2.8mm | ||
Standards/Approvals EN60900 | ||
Cut Type Cable Cutting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK combination wire cutter designed for precision and efficiency. Its primary function revolves around expertly handling various cutting tasks while ensuring user safety and comfort.
Patress screw shear enables damage-free cutting of 3.5mm patress screws
Wire stripping notches allow effortless stripping of 1.5 & 2.5mm² wire
Wire bending anvil facilitates quick doubling back of copper wire without damage
Related links
- CK T39082A 160-RND 2.8 mm Cable Cutting Cable Cutter
- CK T39081A 160-RND 2.8 mm Cable Cutting Cable Cutter
- CK T39083A 180-RND 3 mm Cable Cutting Cable Cutter
- CK T39075A 160-RND 2.8 mm Side Cable Cutter
- CK T39081A 180-RND 3 mm Cable Cutting Cable Cutter
- CK 15 mm Cable Cutting Cable Cutter
- CK T2241 4.8 mm Cable Cutting Cable Cutter
- MECATRACTION 65 mm Cable Cutting Cable Cutter
