CK 2 mm Side Cutter Side cutter
- RS Stock No.:
- 794-309
- Mfr. Part No.:
- T4112A 10
- Manufacturer:
- CK
Subtotal (1 unit)*
€33.78
(exc. VAT)
€41.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.78 |
*price indicative
- RS Stock No.:
- 794-309
- Mfr. Part No.:
- T4112A 10
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Side cutter | |
| Sub Type | Side Cutter | |
| Non-Sparking | No | |
| Overall Length | 250mm | |
| Application | Wire Cutting | |
| Jaw Material | Alloy Steel | |
| Grip Material | Polyvinyl Chloride | |
| Handle Material | Polyvinyl Chloride | |
| Maximum Cutting Capacity | 2mm | |
| Cut Type | Side Cutter | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Side cutter | ||
Sub Type Side Cutter | ||
Non-Sparking No | ||
Overall Length 250mm | ||
Application Wire Cutting | ||
Jaw Material Alloy Steel | ||
Grip Material Polyvinyl Chloride | ||
Handle Material Polyvinyl Chloride | ||
Maximum Cutting Capacity 2mm | ||
Cut Type Side Cutter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Steel fixers nipper is expertly designed for binding and twisting wire, providing exceptional cutting performance and durability for various applications.
Special slimline design enhances usability and precision
Induction hardened jaws ensure long-lasting cutting performance
Constructed from high alloy steel for exceptional strength
Wipe clean PVC handles offer added convenience for users
Black lacquered finish provides effective corrosion protection
Cuts medium hard wire up to 2.0 mm effortlessly
Overall length measures 250 mm for optimum handling
Related links
- CK 2 mm Side Cutter Side cutter
- CK 4 mm Side Cutter Side cutter
- CK VDE/1000V Approved 4.2 mm Side Cutter Side cutter
- CK ESD Safe 1.5 mm Side Cutter Side cutter
- Avit 2 mm Side Cutter Side cutter
- RS PRO 4 mm Side Cutter Side cutter
- RS PRO 3 mm Side Cutter Side cutter
- RS PRO STR50K 3 mm Side Cutter Side cutter
