Weller Xcelite MS54VN ESD Safe Semi-Flush Diagonal Cutting Plier

Subtotal (1 unit)*

€23.41

(exc. VAT)

€28.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.41

*price indicative

RS Stock No.:
868-578
Mfr. Part No.:
MS54VN
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Product Type

Diagonal Cutting Plier

Sub Type

Cutter

Non-Sparking

No

Jaw Width

11.1mm

Overall Length

101.6mm

Jaw Length

10.16mm

ESD Safe

Yes

Standards/Approvals

None

Cut Type

Semi-Flush

COO (Country of Origin):
CN
The Weller Xcelite four-inch diagonal cutter offers precision cutting designed for soft wire up to 20 AWG. Its ergonomic design ensures comfort during use, making it a must-have tool for professionals and hobbyists alike.

General-purpose cutting for versatility in various tasks

Semi-flush cutting for clean edges and precise results

Oval head design extends tool longevity and performance

Cushion grips provide comfort and reduce hand fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy