Virax 211502 Cutter Accessory for 211522
- RS Stock No.:
- 878-299
- Mfr. Part No.:
- 211502
- Manufacturer:
- Virax
Image representative of range
Subtotal (1 unit)*
€855.11
(exc. VAT)
€1,051.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €855.11 |
*price indicative
- RS Stock No.:
- 878-299
- Mfr. Part No.:
- 211502
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Model Number | 211502 | |
| Product Type | Cutter Accessory | |
| Accessory Type | Blade | |
| For Use With | 211522 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Model Number 211502 | ||
Product Type Cutter Accessory | ||
Accessory Type Blade | ||
For Use With 211522 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax stainless steel blade designed for precision cutting, ensuring efficient performance with guillotine pipe cutters, maintaining clean and accurate cuts for optimal results.
Constructed from Durable stainless steel for long-lasting cutting performance
Compatible with guillotine pipe cutters, facilitating a seamless cutting experience
Suitable for pipes with diameters ranging from diameter 125 to diameter 315 mm
Weighs only 0.720 kg, ensuring easy handling and installation
Related links
- Virax 211404 Cutter Accessory for 211435
- Virax 753071 Cutter Accessory for 2 To 4inch Threading Machine
- Virax 211503 Cutter Accessory for 211532
- Virax 753070 Cutter Accessory for 2 To 4inch Threading Machine
- Boehm LAM1 Cutter Accessory for Circular Cutter
- Virax 211501 Cutter Accessory for 211512
- Virax 214041 Cutter Accessory for 215042
- Virax 752653 Cutter Accessory for 211640
