Virax 211404 Cutter Accessory for 211435
- RS Stock No.:
- 878-293
- Mfr. Part No.:
- 211404
- Manufacturer:
- Virax
Subtotal (1 unit)*
€22.48
(exc. VAT)
€27.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.48 |
*price indicative
- RS Stock No.:
- 878-293
- Mfr. Part No.:
- 211404
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Cutter Accessory | |
| Model Number | 211404 | |
| Accessory Type | Blade | |
| For Use With | 211435 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Cutter Accessory | ||
Model Number 211404 | ||
Accessory Type Blade | ||
For Use With 211435 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Virax high-quality blade and rack assembly designed for efficient cutting tasks. Its robust construction ensures durability, making it an essential tool for both professional and casual users.
Comes with a blade and rack for optimal performance
Lightweight at only 0.050 kg, ensuring ease of handling
Designed for precision cutting to enhance operational efficiency
Simple to replace, reducing downtime during projects
Related links
- Virax 211501 Cutter Accessory for 211512
- Virax 214041 Cutter Accessory for 215042
- Virax 211503 Cutter Accessory for 211532
- Virax 752653 Cutter Accessory for 211640
- Virax 215041 Cutter Accessory for 215050
- Virax 211405 Cutter Accessory for 211440
- Virax 211502 Cutter Accessory for 211522
- Virax 753071 Cutter Accessory for 2 To 4inch Threading Machine
