Virax 211501 Cutter Accessory for 211512
- RS Stock No.:
- 878-298
- Mfr. Part No.:
- 211501
- Manufacturer:
- Virax
Image representative of range
Subtotal (1 unit)*
€391.53
(exc. VAT)
€481.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €391.53 |
*price indicative
- RS Stock No.:
- 878-298
- Mfr. Part No.:
- 211501
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Cutter Accessory | |
| Model Number | 211501 | |
| Accessory Type | Blade | |
| For Use With | 211512 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Cutter Accessory | ||
Model Number 211501 | ||
Accessory Type Blade | ||
For Use With 211512 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax stainless steel blade offers precision cutting for a variety of pipe diameters. Designed to accommodate pipes ranging from Ø 125 to Ø 315 mm, it's an essential tool for cutting tasks in plumbing and construction.
Crafted from Durable stainless steel for long-lasting performance
Specifically designed for use with the guillotine pipe cutter
Accommodates pipes of varying sizes, from diameter 125 to diameter 315 mm
Lightweight design facilitates easy handling and control
Related links
- Virax 214041 Cutter Accessory for 215042
- Virax 211503 Cutter Accessory for 211532
- Virax 752653 Cutter Accessory for 211640
- Virax 215041 Cutter Accessory for 215050
- Virax 211404 Cutter Accessory for 211435
- Virax 211405 Cutter Accessory for 211440
- Virax 211502 Cutter Accessory for 211522
- Virax 753071 Cutter Accessory for 2 To 4inch Threading Machine
