Virax 214041 Cutter Accessory for 215042
- RS Stock No.:
- 878-458
- Mfr. Part No.:
- 214041
- Manufacturer:
- Virax
Subtotal (1 unit)*
€32.61
(exc. VAT)
€40.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.61 |
*price indicative
- RS Stock No.:
- 878-458
- Mfr. Part No.:
- 214041
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Cutter Accessory | |
| Model Number | 214041 | |
| Accessory Type | Blade | |
| For Use With | 215042 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Cutter Accessory | ||
Model Number 214041 | ||
Accessory Type Blade | ||
For Use With 215042 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Virax blade designed for cutting plastic-composite materials with precision. This component ensures efficient performance during pipe cutting tasks, catering to various requirements in plumbing and construction settings.
Designed for optimal cutting performance on plastic-composite materials
Lightweight packaging at 0.100 kg enhances usability
Compatible with a range of tools for versatile applications
Durable build quality ensures longevity and reliability
Related links
- Virax 211503 Cutter Accessory for 211532
- Virax 211501 Cutter Accessory for 211512
- Virax 752653 Cutter Accessory for 211640
- Virax 215041 Cutter Accessory for 215050
- Virax 211404 Cutter Accessory for 211435
- Virax 211405 Cutter Accessory for 211440
- Virax 211502 Cutter Accessory for 211522
- Virax 753071 Cutter Accessory for 2 To 4inch Threading Machine
