Knipex Knipex 3.1 mm With Bevel Side cutter
- RS Stock No.:
- 158-5619
- Mfr. Part No.:
- 74 01 160 SB
- Manufacturer:
- Knipex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€27.84
(exc. VAT)
€34.24
(inc. VAT)
- RS Stock No.:
- 158-5619
- Mfr. Part No.:
- 74 01 160 SB
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutter | |
| Non-Sparking | No | |
| Jaw Width | 11mm | |
| Overall Length | 160mm | |
| Jaw Length | 10mm | |
| VDE/1000V Approved | No | |
| Application | Electronic | |
| Height Safe | No | |
| ESD Safe | No | |
| Jaw Material | Steel | |
| Handle Material | Bi-Metal | |
| Grip Material | Plastic | |
| Maximum Cutting Capacity | 3.1mm | |
| Standards/Approvals | DIN ISO 9654 | |
| Cut Type | With Bevel | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutter | ||
Non-Sparking No | ||
Jaw Width 11mm | ||
Overall Length 160mm | ||
Jaw Length 10mm | ||
VDE/1000V Approved No | ||
Application Electronic | ||
Height Safe No | ||
ESD Safe No | ||
Jaw Material Steel | ||
Handle Material Bi-Metal | ||
Grip Material Plastic | ||
Maximum Cutting Capacity 3.1mm | ||
Standards/Approvals DIN ISO 9654 | ||
Cut Type With Bevel | ||
Non Compliant
- COO (Country of Origin):
- DE
Cutting pliers sideways 160mm
The indispensable side cutter for versatile use
Features / Benefits :
High cutting power and low physical effort thanks to perfectly matched cutting angle and gear ratio
Induction-hardened precision cutting edges (hardness approx. 64 HRC) for all types of wire, including piano wire;High performance chrome vanadium steel, forged and oil-hardened in several stages
Side, end, power cutters
The cutting edges of the KNIPEX diagonal cutters are made from vanadium electric steel and have a long service life. They are made using precision machining and are extremely sharp — ensuring clean cutting of soft and hard wires
Diagonal cutters for versatile use
High-quality material and precision machining for a long service life
Precision cutting for soft and hard wire
Clean cut at the tip, even with thin copper wires
Cutting edges additionally induction-hardened, cutting edge hardness approx. 62 HRC
Narrow head style for use in hard-to-reach areas
Pliers made from chrome-vanadium electric steel, oil-hardened and polished
Power cutters 67 01
Grips with plastic coating.
High cutting performance through optimum power conversion ratio.
For piano wire as well as soft wires.
Cutting edges both inductive hardened
Diagonal cutters 70 01 and 70 02
70 01: Grips with plastic coating.
70 02: Grips with toughened plastic sheaths.
For hard and soft wire.
Inductive hardened precision cutting edges
Diagonal power cutters 74 01, 74 02 and 74 12
74 01: Grips with plastic coating.
74 02, 7412: Handles with toughened plastic sheaths.
Forged pivot axis for hardest inserts.
For piano wire as well as soft wire.
Inductive hardened precision cutting edges.
High cutting performance with little effort
Standards
Standards: DIN ISO 5749
Related links
- Knipex Knipex 3.1 mm With Bevel Side cutter
- Knipex Knipex 4 mm With Bevel Side cutter
- Knipex Knipex 3.1 mm Without Bevel Side cutter
- Knipex Knipex VDE/1000V Approved 3.1 mm With Bevel Side cutter
- Knipex Knipex 800 μm With Bevel Side cutter
- Knipex Knipex With Bevel Side cutter
- Knipex Knipex 4.6 mm With Bevel Side cutter
- Knipex Knipex 4.2 mm With Bevel Side cutter

