Knipex Knipex 4.6 mm With Bevel Side cutter
- RS Stock No.:
- 267-7093
- Distrelec Article No.:
- 110-41-980
- Mfr. Part No.:
- 74 01 250
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€43.60
(exc. VAT)
€53.63
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.60 |
*price indicative
- RS Stock No.:
- 267-7093
- Distrelec Article No.:
- 110-41-980
- Mfr. Part No.:
- 74 01 250
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Side cutter | |
| Sub Type | Diagonal | |
| Non-Sparking | No | |
| Overall Length | 250mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| ESD Safe | No | |
| Grip Material | Plastic | |
| Handle Material | Plastic | |
| Standards/Approvals | DIN ISO 5749 | |
| Maximum Cutting Capacity | 4.6mm | |
| Cut Type | With Bevel | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Side cutter | ||
Sub Type Diagonal | ||
Non-Sparking No | ||
Overall Length 250mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
ESD Safe No | ||
Grip Material Plastic | ||
Handle Material Plastic | ||
Standards/Approvals DIN ISO 5749 | ||
Maximum Cutting Capacity 4.6mm | ||
Cut Type With Bevel | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex high leverage diagonal cutters with 20% less effort required compared to conventional diagonal cutters of the same length.Forged-on axle for heavy-duty work, for very tough, continuous use.
Chrome vanadium heavy-duty steel material
Forged-in axle joint type
Red colour
Related links
- Knipex Knipex 4.6 mm With Bevel Side cutter
- Knipex Knipex 4.6 mm Without Bevel Side cutter
- Knipex Knipex VDE/1000V Approved 4.6 mm With Bevel Side cutter
- Knipex Knipex With Bevel Side cutter
- Knipex Knipex 3.1 mm With Bevel Side cutter
- Knipex Knipex 4.2 mm With Bevel Side cutter
- Knipex Knipex 3.8 mm Small Bevel Side cutter
- Knipex Knipex VDE/1000V Approved 3.8 mm With Bevel Side cutter
