Knipex Knipex 3.1 mm With Bevel Side cutter
- RS Stock No.:
- 247-3261
- Distrelec Article No.:
- 180-44-216
- Mfr. Part No.:
- 74 01 160
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€27.84
(exc. VAT)
€34.24
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.84 |
*price indicative
- RS Stock No.:
- 247-3261
- Distrelec Article No.:
- 180-44-216
- Mfr. Part No.:
- 74 01 160
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutter | |
| Non-Sparking | No | |
| Overall Length | 160mm | |
| VDE/1000V Approved | No | |
| Application | Electrical | |
| Height Safe | No | |
| Jaw Material | Chrome Vanadium Steel | |
| ESD Safe | No | |
| Handle Material | Aluminium | |
| Grip Material | Plastic | |
| Standards/Approvals | DIN ISO 5749 | |
| Maximum Cutting Capacity | 3.1mm | |
| Cut Type | With Bevel | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutter | ||
Non-Sparking No | ||
Overall Length 160mm | ||
VDE/1000V Approved No | ||
Application Electrical | ||
Height Safe No | ||
Jaw Material Chrome Vanadium Steel | ||
ESD Safe No | ||
Handle Material Aluminium | ||
Grip Material Plastic | ||
Standards/Approvals DIN ISO 5749 | ||
Maximum Cutting Capacity 3.1mm | ||
Cut Type With Bevel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Cutting pliers sideways 160mm - KNIPEX - 74 01 160 -
The Knipex high ratio diagonal cutter offers high cutting performance with minimal effort thanks to optimal coordination of cutting edge angle and transmission ratio
Features / Benefits :
High Leverage Side Cutters - 160 mm
PVC-jacketed
For extreme and continuous use
High cutting power and low physical strain due to perfectly matched cutting angle and leverage ratio
Induction-hardened precision cutting edges (hardness approx. 64 HRC) for all types of wire, including piano wire
High-performance chrome vanadium steel, forged and oil-hardened in several stages
Related links
- Knipex Knipex 3.1 mm With Bevel Side cutter
- Knipex Knipex 3.1 mm Without Bevel Side cutter
- Knipex Knipex VDE/1000V Approved 3.1 mm With Bevel Side cutter
- Knipex Knipex 4 mm With Bevel Side cutter
- Knipex Knipex With Bevel Side cutter
- Knipex Knipex 4.6 mm With Bevel Side cutter
- Knipex Knipex 4.2 mm With Bevel Side cutter
- Knipex Knipex 3.4 mm With Bevel Side cutter
