Erem 676 ESD ESD Safe 780 μm Flush Tip Cutter
- RS Stock No.:
- 240-0770
- Distrelec Article No.:
- 301-64-310
- Mfr. Part No.:
- 676E
- Manufacturer:
- Erem
Subtotal (1 unit)*
€79.39
(exc. VAT)
€97.65
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.39 |
*price indicative
- RS Stock No.:
- 240-0770
- Distrelec Article No.:
- 301-64-310
- Mfr. Part No.:
- 676E
- Manufacturer:
- Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Erem | |
| Product Type | Tip Cutter | |
| Sub Type | Tip Cutter | |
| Overall Length | 4.3in | |
| Jaw Length | 16mm | |
| VDE/1000V Approved | No | |
| Application | Microelectronic | |
| Height Safe | Yes | |
| ESD Safe | Yes | |
| Jaw Material | High Grade Tool Steel | |
| Maximum Cutting Capacity | 780μm | |
| Standards/Approvals | UPC | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Erem | ||
Product Type Tip Cutter | ||
Sub Type Tip Cutter | ||
Overall Length 4.3in | ||
Jaw Length 16mm | ||
VDE/1000V Approved No | ||
Application Microelectronic | ||
Height Safe Yes | ||
ESD Safe Yes | ||
Jaw Material High Grade Tool Steel | ||
Maximum Cutting Capacity 780μm | ||
Standards/Approvals UPC | ||
Cut Type Flush | ||
Weller Tip Cutter, 16mm Jaw Length, 0.78mm Maximum Cutting Capacity - 676E
This tip cutter is designed for precision microelectronic work, offering antistatic handling and fine flush cutting for component leads. It is intended for technicians who require a compact, controlled cutting tool that performs in sensitive electronic environments while minimising material deformation at the cut face.
Features and Benefits:
• ESD‑safe construction reduces risk of static damage
• Flush cutting action delivers minimal lead stubs
• High‑grade tool steel jaws maintain cutting edge integrity
• Maximum cutting capacity 0.78mm handles common leads
• Jaw length 16mm provides focused access to tight areas
• UPC approval confirms standardised manufacturing compliance
• Flush cutting action delivers minimal lead stubs
• High‑grade tool steel jaws maintain cutting edge integrity
• Maximum cutting capacity 0.78mm handles common leads
• Jaw length 16mm provides focused access to tight areas
• UPC approval confirms standardised manufacturing compliance
Applications
• Suitable for trimming component leads during assembly
• Ideal for delicate soldering post‑cut clean‑up tasks
• Used with antistatic workstations and ESD benches
• Can be used for fine wire cutting in repair work
• Used for hobbyist microelectronic prototyping
• Ideal for delicate soldering post‑cut clean‑up tasks
• Used with antistatic workstations and ESD benches
• Can be used for fine wire cutting in repair work
• Used for hobbyist microelectronic prototyping
Is the tool safe to use around static‑sensitive devices?
Yes, it features ESD‑safe construction to reduce electrostatic discharge risk when working near sensitive components.
What materials and finish support long service life?
The cutting surfaces are formed from high‑grade tool steel to preserve sharpness under frequent use.
How precise are the cuts for close‑fit components?
The flush cutting geometry produces a very short residual tip, aiding close placement and rework without excess protrusion.
Can it access confined component placements effectively?
The relatively short jaw length concentrates the cutting point, allowing targeted access in restricted spaces.
Related links
- Erem 676 ESD ESD Safe 1.2 mm Flush Side cutter
- Erem 504 ESD ESD Safe 1.29 mm Flush Tip Cutter
- Weller Erem ESD Safe 780 μm Flush Tip Cutter
- Erem ESD Safe 600 μm Flush Tip Cutter
- Weller Erem ESD Safe 1.2 mm Flush Tip Cutter
- Weller Erem ESD Safe 1.29 mm Flush Tip Cutter
- Weller Erem ESD Safe 600 μm Super Full Flush Tip Cutter
- Weller Erem ESD Safe 580 μm Flush Tip Cutter
