Facom Sloped Cutting Edge Wire Cutter
- RS Stock No.:
- 193-5603
- Mfr. Part No.:
- 391A.16CPE
- Manufacturer:
- Facom
Subtotal (1 unit)*
€47.70
(exc. VAT)
€58.67
(inc. VAT)
In Stock
- Plus 107 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.70 |
*price indicative
- RS Stock No.:
- 193-5603
- Mfr. Part No.:
- 391A.16CPE
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Wire Cutter | |
| Sub Type | End Cutting Nipper | |
| Overall Length | 160mm | |
| Application | Electronic | |
| Jaw Material | Chrome Vanadium Steel | |
| Handle Material | Bi-Material | |
| Grip Material | Bi-Material | |
| Standards/Approvals | ASME B107.500, ISO 5749, NF ISO 5749, DIN ISO 5749 | |
| Cut Type | Sloped Cutting Edge | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Wire Cutter | ||
Sub Type End Cutting Nipper | ||
Overall Length 160mm | ||
Application Electronic | ||
Jaw Material Chrome Vanadium Steel | ||
Handle Material Bi-Material | ||
Grip Material Bi-Material | ||
Standards/Approvals ASME B107.500, ISO 5749, NF ISO 5749, DIN ISO 5749 | ||
Cut Type Sloped Cutting Edge | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Snipe nose for confined space (electrical cabinets, wiring)
Semi-flush cutting edges, designed to cleanly cut through all types of wire: piano wires, thin copper wires, modern materials
Long lever arm, offset pivot for minimum cutting effort
High durability Chrome-Molybdenum-Vanadium steel, very hard cutting edges 61/63 HRc
Ergonomic grips resistant to chemical agents
Return spring
Finish: chromed
Related links
- Facom 391A VDE/1000V Approved ESD Safe 3.5 mm Semi-Flush Cable Cutter
- Facom 160mm End Cutter End Nipper
- Facom Diagonal Cable Cutter
- Knipex Knipex 15 mm Twin Cutting Edge Cable Cutter
- Knipex Knipex 20 mm Twin Cutting Edge Cable Cutter
- Knipex Knipex VDE/1000V Approved 15 mm Twin Cutting Edge Cable Cutter
- Facom Flat Nose Plier, 160mm Overall
- Facom Long Nose Plier, 160mm Overall
