SAM VDE/1000V Approved Cable Cutter Cable Cutter
- RS Stock No.:
- 666-941
- Mfr. Part No.:
- Z-324-C
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€74.86
(exc. VAT)
€92.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.86 |
*price indicative
- RS Stock No.:
- 666-941
- Mfr. Part No.:
- Z-324-C
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Cable Cutter | |
| Sub Type | Long Nose Plier | |
| Overall Length | 200mm | |
| VDE/1000V Approved | Yes | |
| Height Safe | Yes | |
| Application | Cutting | |
| Material Cut | Cable | |
| Handle Material | Bi-Material | |
| Standards/Approvals | NF EN IEC 60900 | |
| Cut Type | Cable Cutter | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Cable Cutter | ||
Sub Type Long Nose Plier | ||
Overall Length 200mm | ||
VDE/1000V Approved Yes | ||
Height Safe Yes | ||
Application Cutting | ||
Material Cut Cable | ||
Handle Material Bi-Material | ||
Standards/Approvals NF EN IEC 60900 | ||
Cut Type Cable Cutter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Cable cutter insulated 1000 volt designed for professionals who require safety and precision when working with live electrical systems. This tool features a fully insulated construction that significantly reduces the risk of short-circuiting, ensuring user safety in critical environments. With a striated nose designed to grip without damaging cables, it offers both durability and functionality for low-voltage work in confined spaces. Engineered with high-quality ceramic cutters, this cable cutter promises longevity and effective performance, making it a must-have for any electrician's toolkit. Its ergonomic design and lightweight build enhance usability, providing a reliable solution for demanding tasks.
Fully insulated design enhances user safety, reducing the risks of electrical failures
Ceramic cutter technology ensures extreme hardness and increased durability
Striated nose with a 'soft' profile prevents damage to cables during use
Ergonomically designed for comfort, allowing for prolonged use without strain
Twin-material handle provides a secure grip for better control and handling
Compact dimensions facilitate use in confined spaces and tight spots
Suspension system enables convenient handling, especially in elevated work conditions
Related links
- SAM Z-324 VDE/1000V Approved 32 mm Diagonal Cable Cutter
- SAM Z-324 VDE/1000V Approved Diagonal Cable Cutter
- Bahco VDE/1000V Approved Cable Cutter Cable Cutter
- Phoenix Contact 1212126 VDE/1000V Approved Cable Cutter Cable Cutter
- Phoenix Contact 1212127 VDE/1000V Approved Cable Cutter Cable Cutter
- SAM Z-324-80 VDE/1000V Approved 80 mm Cable Cutting Cable Cutter
- Wiha Z50321006SB VDE/1000V Approved Cable Cutter
- Wiha Z50318006SB VDE/1000V Approved Cable Cutter
