Subtotal (1 unit)*
€72.95
(exc. VAT)
€89.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.95 |
*price indicative
- RS Stock No.:
- 221-3184
- Mfr. Part No.:
- 551-R
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutter | |
| Non-Sparking | Yes | |
| Overall Length | 130mm | |
| Jaw Length | 20mm | |
| VDE/1000V Approved | No | |
| Application | Electronic | |
| Jaw Material | Chrome Vanadium Steel | |
| Handle Material | Bi-Metal | |
| Standards/Approvals | No | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutter | ||
Non-Sparking Yes | ||
Overall Length 130mm | ||
Jaw Length 20mm | ||
VDE/1000V Approved No | ||
Application Electronic | ||
Jaw Material Chrome Vanadium Steel | ||
Handle Material Bi-Metal | ||
Standards/Approvals No | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM special production electronic cutting plier has grippers suitable for intensive efforts on a wide range of materials. It is shave type plier with polished finish.
It is 20 mm long
It has 70 gram weight
