CK 1.5 mm Full Flush Side cutter
- RS Stock No.:
- 132-5263
- Mfr. Part No.:
- T3780F
- Manufacturer:
- CK
Subtotal (1 unit)*
€72.40
(exc. VAT)
€89.05
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.40 |
*price indicative
- RS Stock No.:
- 132-5263
- Mfr. Part No.:
- T3780F
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Side cutter | |
| Sub Type | Side Cutter | |
| Overall Length | 110mm | |
| Jaw Width | 9mm | |
| Jaw Length | 9mm | |
| Application | Electronic | |
| Jaw Material | Alloy Steel | |
| Handle Material | Bi-Metal | |
| Grip Material | Polyvinyl Chloride | |
| Maximum Cutting Capacity | 1.5mm | |
| Standards/Approvals | No | |
| Cut Type | Full Flush | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Side cutter | ||
Sub Type Side Cutter | ||
Overall Length 110mm | ||
Jaw Width 9mm | ||
Jaw Length 9mm | ||
Application Electronic | ||
Jaw Material Alloy Steel | ||
Handle Material Bi-Metal | ||
Grip Material Polyvinyl Chloride | ||
Maximum Cutting Capacity 1.5mm | ||
Standards/Approvals No | ||
Cut Type Full Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
C.K PVC Precision Pliers
Features & Benefits
• Special alloy steel, drop forged, hardened and tempered for exceptional strength and durability;•Precision box joint construction for permanent, adjustment free jaw alignment;•Induction hardened jaws for outstanding long-term performance;•Mirror polished surface eliminates the risk of damage from flaking chrome;•Spot welded double leaf springs for consistent, repetitive action;•PVC handles for comfort and grip
Smooth Jaws (RS Stock no: 132-5257 )
• Jaw length: 23 mm;• Joint width: 10 mm;• Total length: 120 mm
Smooth Jaws (RS Stock no: 132-5258 )
• Jaw length: 22 mm;• Joint width: 10 mm;• Total length: 120 mm
Smooth Jaws (RS Stock no: 132-5259 )
• Jaw length: 40 mm;• Joint width: 12 mm;• Total length: 145 mm
Oval Head - Mini Bevel Cut (RS Stock no: 132-5260 )
• Jaw length: 13 mm;• Joint width: 11 mm;• Total length: 115 mm;• Cutting capacities Ø: Hard wire: 0.4 mm / Med Hard wire: 1.0 mm / Soft wire 1.5 mm
Oval Head - Mini Bevel Cut (RS Stock no: 132-5261 )
• Jaw length: 13 mm;• Joint width: 11 mm;• Total length: 120 mm;• Cutting capacities Ø: Hard wire: 0.4 mm / Med Hard wire: 1.0 mm / Soft wire 1.5 mm
Oval Head - Mini Bevel Cut (RS Stock no: 132-5262 )
• Jaw length: 20 mm;• Joint width: 14.5 mm;• Total length: 135 mm;• Cutting capacities Ø: Hard wire: 0.7 mm / Med Hard wire: 1.5 mm / Soft wire 2.0 mm
Tapered Head - Full Flash Cut (RS Stock no: 132-5263 )
• Jaw length: 9 mm;• Joint width: 9 mm;• Total length: 110 mm;• Cutting capacities Ø: Hard wire: • mm / Med Hard wire: 0.8 mm / Soft wire 1.5 mm
Related links
- CK ESD Safe 20 mm Full Flush Side cutter
- CK ESD Safe 1.30 mm Full Flush Side cutter
- CK ESD Safe 1.60 mm Full Flush Side cutter
- CK T3773 ESD Safe 1.5 mm Extra Full Flush Side cutter
- CK ESD Safe Extra Full Flush Side cutter
- ideal-tek ESD Safe 1.2 mm Full Flush Side cutter
- ideal-tek ESD Safe 2 mm Full Flush Side cutter
- CK ESD Safe 1.6 AWG Extra Full Flush Side cutter
