SAM 324-23G 15 mm Flush Cable Cutter
- RS Stock No.:
- 221-5142
- Mfr. Part No.:
- 324-23G
- Manufacturer:
- SAM
Subtotal (1 unit)*
€84.95
(exc. VAT)
€104.49
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.95 |
*price indicative
- RS Stock No.:
- 221-5142
- Mfr. Part No.:
- 324-23G
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Cable Cutter | |
| Overall Length | 230mm | |
| Jaw Length | 23mm | |
| VDE/1000V Approved | No | |
| Application | Electrical, Electronic | |
| Jaw Material | Chrome Vanadium Steel | |
| Material Cut | Aluminium Wire, Copper Wire | |
| Handle Material | Plastic | |
| Grip Material | Rubber | |
| Maximum Cutting Capacity | 15mm | |
| Standards/Approvals | No | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Cable Cutter | ||
Overall Length 230mm | ||
Jaw Length 23mm | ||
VDE/1000V Approved No | ||
Application Electrical, Electronic | ||
Jaw Material Chrome Vanadium Steel | ||
Material Cut Aluminium Wire, Copper Wire | ||
Handle Material Plastic | ||
Grip Material Rubber | ||
Maximum Cutting Capacity 15mm | ||
Standards/Approvals No | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Notched cable cutters Forged from chrome vanadium steel and Equipped with a locking in the closed position and an opening return spring,.
Bi-material sheaths
Related links
- SAM 324-10P 10 mm Flush Cable Cutter
- SAM 324 45 mm Flush Cable Cutter
- SAM 324-17G 14 mm Flush Cable Cutter
- Knipex Knipex 15 mm Flush Cable Cutter
- Bahco VDE/1000V Approved ESD Safe 15 mm Flush Cable Cutter
- Knipex Knipex VDE/1000V Approved 15 mm Flush Cable Cutter
- SAM 324-80 Flush Cable Cutter
- SAM 324-60 Flush Cable Cutter
