SAM 324 45 mm Flush Cable Cutter
- RS Stock No.:
- 221-5143
- Mfr. Part No.:
- 324-45
- Manufacturer:
- SAM
Subtotal (1 unit)*
€820.71
(exc. VAT)
€1,009.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €820.71 |
*price indicative
- RS Stock No.:
- 221-5143
- Mfr. Part No.:
- 324-45
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Cable Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 230mm | |
| VDE/1000V Approved | No | |
| Application | Electrical, Electronic | |
| Jaw Material | Steel | |
| Material Cut | Aluminium Wire, Copper Wire | |
| Grip Material | Rubber | |
| Handle Material | Plastic | |
| Maximum Cutting Capacity | 45mm | |
| Standards/Approvals | No | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Cable Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 230mm | ||
VDE/1000V Approved No | ||
Application Electrical, Electronic | ||
Jaw Material Steel | ||
Material Cut Aluminium Wire, Copper Wire | ||
Grip Material Rubber | ||
Handle Material Plastic | ||
Maximum Cutting Capacity 45mm | ||
Standards/Approvals No | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Cable cutters For cutting electrical cables (copper and aluminium) without crushing them has Light alloy arm for better handling.
Forged blades are interchangeable
