SAM 324-80 Flush Cable Cutter
- RS Stock No.:
- 221-5145
- Mfr. Part No.:
- 324-80
- Manufacturer:
- SAM
Subtotal (1 unit)*
€439.93
(exc. VAT)
€541.11
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €439.93 |
*price indicative
- RS Stock No.:
- 221-5145
- Mfr. Part No.:
- 324-80
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Cable Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 800mm | |
| Application | Electrical | |
| Height Safe | Yes | |
| Jaw Material | Forged Steel | |
| Grip Material | Plastic | |
| Standards/Approvals | No | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Cable Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 800mm | ||
Application Electrical | ||
Height Safe Yes | ||
Jaw Material Forged Steel | ||
Grip Material Plastic | ||
Standards/Approvals No | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Cable cutters For cutting electrical cables (copper and aluminium) without crushing them has Light alloy arm for better handling.
Forged blades are interchangeable
Related links
- SAM 324 45 mm Flush Cable Cutter
- SAM 324-60 Flush Cable Cutter
- SAM 324-23G 15 mm Flush Cable Cutter
- SAM 324-10P 10 mm Flush Cable Cutter
- SAM 324-17G 14 mm Flush Cable Cutter
- SAM 324-32 Cable Cutter
- SAM VDE/1000V Approved Cable Cutter Cable Cutter
- SAM Z-324-80 VDE/1000V Approved 80 mm Cable Cutting Cable Cutter
