Rittal 125 mm Manual Cable Duct Cutter
- RS Stock No.:
- 230-4909
- Mfr. Part No.:
- 4050435
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€2,555.60
(exc. VAT)
€3,143.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,555.60 |
*price indicative
- RS Stock No.:
- 230-4909
- Mfr. Part No.:
- 4050435
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Cable Duct Cutter | |
| Overall Length | 768mm | |
| Height Safe | Yes | |
| Application | Electrical | |
| Material Cut | Plastic | |
| Grip Material | Plastic | |
| Maximum Cutting Capacity | 125mm | |
| Standards/Approvals | No | |
| Cut Type | Manual | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Cable Duct Cutter | ||
Overall Length 768mm | ||
Height Safe Yes | ||
Application Electrical | ||
Material Cut Plastic | ||
Grip Material Plastic | ||
Maximum Cutting Capacity 125mm | ||
Standards/Approvals No | ||
Cut Type Manual | ||
- COO (Country of Origin):
- DE
Rittal Cable Duct Cutter, 768mm Overall Length, Plastic Cutter Type - 4050435
This cable duct cutter is an essential tool for manual cutting of wiring ducts, specifically designed to accommodate plastic materials. With an overall length of 768mm, this device features an adjustable length end stop, allowing for precise and efficient cutting of wiring ducts. The anodised contact surface includes a laser-engraved calibration in both millimetres and inches, enhancing usability for professionals in the electrical and mechanical sectors.
Features & Benefits
• Adjustable end stop for customised cutting length
• Anodised surface offers durability during use
• Laser-engraved markings ensure precision in measurements
• Integral finger guard enhances user safety while cutting
• Suitable for plastics with a maximum wall thickness of 2.5mm
• Designed for workbench mounting, improving user convenience
Applications
• Utilised for precise cutting of plastic wiring ducts
• Ideal for electrical installations requiring accurate duct lengths
• Suitable for application in automation and electronics sectors
• Benefits workshops focused on cable management solutions
What materials can be effectively cut with this tool?
It is specifically designed for cutting plastic, making it suitable for various wiring ducts within electrical installations.
How does the adjustable end stop enhance productivity?
The adjustable end stop allows for quick modifications to the cutting length, significantly reducing time spent on manual measurements before each cut.
Is it safe to use in busy work environments?
Yes, the integral finger guard is designed to ensure user protection, making it suitable for use in busy workshops or installation sites where safety is paramount.
Related links
- Phoenix Contact PPS CD M ESD Safe 125 mm Flush Cable Duct Cutter
- RND RND 550-00363 Cable Duct Cutter
- Facom 10 mm Manual Cable Cutter
- Rittal Replacement Blade for Wiring Duct Cutter MC 125
- Rittal CP Series Castor for Use with Chiller Enclosure Type VX PC TP Pedestals, TS 125 mm x 125 mm
- Rittal Polyvinyl Chloride Cable Ducting Support Cable Duct for Use with Cable Management Mounting Plate and Section, 200
- Rittal Sheet Steel Cable Ducting Support Cable Duct for Use with TE 8000 Series, VX IT Series
- Rittal Sheet Steel Cable Ducting Support Cable Duct for Use with VX IT Series, TE 8000 Series
