Facom 10 mm Manual Cable Cutter
- RS Stock No.:
- 235-8270
- Mfr. Part No.:
- 985912
- Manufacturer:
- Facom
Subtotal (1 unit)*
€40.31
(exc. VAT)
€49.58
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.31 |
*price indicative
- RS Stock No.:
- 235-8270
- Mfr. Part No.:
- 985912
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Cable Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 165mm | |
| Application | Electrical | |
| Height Safe | Yes | |
| Grip Material | Plastic | |
| Material Cut | Aluminium, Copper | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 10mm | |
| Cut Type | Manual | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Cable Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 165mm | ||
Application Electrical | ||
Height Safe Yes | ||
Grip Material Plastic | ||
Material Cut Aluminium, Copper | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 10mm | ||
Cut Type Manual | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom copper/aluminium cable cutters has diameter 10 mm and notched end for stripping wires.
Used for single and multi strand cables
Related links
- Rittal 125 mm Manual Cable Duct Cutter
- Facom VDE/1000V Approved 10 mm Cable Cutter
- Facom 10 mm 12.7 mm Drive Impact Socket, 78mm length
- Facom 10 mm 12.7 mm Drive Impact Socket, 38mm length
- Facom 10 mm Drive 10 mm Standard Socket, 22mm Overall Length
- Facom 10 mm 1/2 in Drive Impact Socket, 17mm length
- Facom 10 mm 1/2 in Drive Impact Socket, 80mm length
- Facom 10 mm 1/2 in Drive Impact Socket, 79mm length
