RND RND 550-00363 Cable Duct Cutter
- RS Stock No.:
- 490-739
- Mfr. Part No.:
- RND 550-00363
- Manufacturer:
- RND
Discontinued
- RS Stock No.:
- 490-739
- Mfr. Part No.:
- RND 550-00363
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Model Number | RND 550-00363 | |
| Cutter Type | Cable Duct Cutter | |
| Select all | ||
|---|---|---|
Brand RND | ||
Model Number RND 550-00363 | ||
Cutter Type Cable Duct Cutter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The RND Rotary fiber tri-head duct cutter revolutionises the way fibre duct is cut, designed specifically for the fibre blowing industry. Engineered with precision and versatility, this tool accommodates various duct sizes effortlessly. It features a rotating holder that allows smooth transitions between 0-8, 9-18, and 19-25mm ducts, ensuring accurate and efficient cutting. Safety and convenience are paramount
the handle lock enhances safety when not in use, while the replaceable cutting blade promises prolonged durability and effortless maintenance.
Designed for precision cutting of fibre duct
Rotating holder facilitates quick size adjustments
Handle lock enhances safety during storage
Interchangeable blades allow for easy changes
Lightweight construction ensures portability
Rotating holder facilitates quick size adjustments
Handle lock enhances safety during storage
Interchangeable blades allow for easy changes
Lightweight construction ensures portability
Related links
- Rittal 125 mm Manual Cable Duct Cutter
- Phoenix Contact PPS CD M ESD Safe 125 mm Flush Cable Duct Cutter
- RND RND 550-00248 ESD Safe 1.5 mm Fine Flush Side cutter
- RND RND 550-00066 18 mm Cable Cutter
- RND RND 550-00442 VDE/1000V Approved Electronic Cutter
- RND RND 550-00247 ESD Safe 2 mm With Long Lasting Side cutter
- RND RND 550-00250 ESD Safe 1.5 mm With Long Lasting Side cutter
- RND RND 550-00251 ESD Safe 1.5 mm Fine Flush Side cutter