Erem 622 ESD ESD Safe 1.2 mm Flush Side cutter
- RS Stock No.:
- 240-0765
- Mfr. Part No.:
- 622NW
- Manufacturer:
- Erem
Subtotal (1 unit)*
€95.27
(exc. VAT)
€117.18
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.27 |
*price indicative
- RS Stock No.:
- 240-0765
- Mfr. Part No.:
- 622NW
- Manufacturer:
- Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Erem | |
| Product Type | Side cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 110mm | |
| Jaw Length | 17mm | |
| VDE/1000V Approved | No | |
| Application | Microelectronic | |
| Height Safe | Yes | |
| ESD Safe | Yes | |
| Jaw Material | High Grade Tool Steel | |
| Material Cut | Lead | |
| Maximum Cutting Capacity | 1.2mm | |
| Standards/Approvals | RoHS | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Erem | ||
Product Type Side cutter | ||
Sub Type Cable Cutter | ||
Overall Length 110mm | ||
Jaw Length 17mm | ||
VDE/1000V Approved No | ||
Application Microelectronic | ||
Height Safe Yes | ||
ESD Safe Yes | ||
Jaw Material High Grade Tool Steel | ||
Material Cut Lead | ||
Maximum Cutting Capacity 1.2mm | ||
Standards/Approvals RoHS | ||
Cut Type Flush | ||
Weller Side cutter, 110mm Overall Length, 1.2mm Maximum Cutting Capacity - 622NW
This side cutter is a Compact hand tool designed for precision cutting in microelectronic work. It combines electrostatic discharge protection with a flush-cutting geometry to remove small conductors and component leads on delicate assemblies. The tool is suited to environments where ESD safety and fine, controlled cuts are required.
Features and Benefits:
• ESD-safe construction reduces risk of static damage to components
• High-grade tool steel jaws maintain sharpness for repeated use
• Flush-cutting action delivers near-level trims on component leads
• 17mm jaw length accesses confined soldered areas
• Maximum cutting capacity of 1.2mm handles common wire sizes
• High-grade tool steel jaws maintain sharpness for repeated use
• Flush-cutting action delivers near-level trims on component leads
• 17mm jaw length accesses confined soldered areas
• Maximum cutting capacity of 1.2mm handles common wire sizes
Applications
• Suitable for trimming component leads on PCBs
• Ideal for cable and lead removal in microelectronic assembly
• Used for precision wire cutting in electronics maintenance
• Can be used for fine cable work in automation equipment
• Ideal for cable and lead removal in microelectronic assembly
• Used for precision wire cutting in electronics maintenance
• Can be used for fine cable work in automation equipment
Is the tool rated for live-voltage work up to 1000 V?
No, it is not approved for 1000V DC applications and should not be used for live-voltage insulation safety.
What materials is it intended to cut?
It is designed to cut soft conductors such as lead and small copper wires up to its stated cutting capacity.
Does the tool conform to any environmental or material standards?
It meets RoHS requirements for restricted substances in electrical and electronic equipment.
How long is the tool overall and how does that affect access?
The overall length is 110 mm, providing a Compact profile for work in tight assemblies.
Is this suitable for general electrical installation where insulation stripping is needed?
The cutter is optimised for precision microelectronic tasks and flush cutting rather than insulation stripping.
Related links
- Erem 622 ESD ESD Safe 1.2 mm Flush Side cutter
- Erem 599 ESD ESD Safe 1.2 mm Flush Side cutter
- Erem 676 ESD ESD Safe 1.2 mm Flush Side cutter
- Erem 576 ESD ESD Safe 1.2 mm Flush Side cutter
- Erem 577 ESD ESD Safe 1.2 mm Flush Side cutter
- Weller Erem ESD Safe 1.2 mm Flush Side cutter
- Erem 612 ESD ESD Safe 1.2 mm Semi-Flush Side cutter
- Erem 632 ESD ESD Safe 1.2 mm Super Full Flush Side cutter
